ROHM BD4954FVE-TR
| Manufacturer | |
| MPN | BD4954FVE-TR |
| LCSC Part # | C2069292 |
| Packaging | VSOF-5 |
| Customer # | |
| Key Attributes | 100us Lagging function Active Low 1 VSOF-5 Supervisors RoHS |
| Datasheet | ROHM BD4954FVE-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Features
AI Translation
- High accuracy detection
- Ultra-low current consumption
- Two output types (Nch open drain and CMOS output)
- Wide Operating temperature range
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5 (JEDEC)
- Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
AI Translation
- Circuits using microcontrollers or logic circuits that require a reset.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2006 | $ 0.20 |
| 200+ | $ 0.0777 | $ 15.54 |
| 500+ | $ 0.075 | $ 37.50 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Features
AI Translation
- High accuracy detection
- Ultra-low current consumption
- Two output types (Nch open drain and CMOS output)
- Wide Operating temperature range
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5 (JEDEC)
- Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
AI Translation
- Circuits using microcontrollers or logic circuits that require a reset.
C2069292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

