Littelfuse 0154010.DR
| 제조업체 | |
| 제조사 품번 | 0154010.DR |
| LCSC 번호 | C206921 |
| 포장 | SMD,9.7x5mm |
| 고객 번호 | |
| 주요 제원 | FUSE BRD MNT 10A 125VAC/VDC SMD |
| 데이터시트 | Littelfuse 0154010.DR |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm | |
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm |
| 타입 | 설명 | |
|---|---|---|
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
개요
The RoHS compliant 154 Series OMNI-BLOK® Fuse and Holder Assembly offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
주요 특징
- Easy fuse replacement
- Miniature size
- RoHS compliant and Halogen Free
- Very Fast-Acting and Time-Lag options available
- Holder sized to fit a range of Nano2® type fuses
- Low fuse temperature re-rating
- Wide range of current rating available
- Fast-Acting Fuses: 62mA - 10A
- Slo-Blo Fuses: 375mA - 5A
- Wide operating temperature range
- Heat-resistant fuseholder, UL94 V-0
- 260℃ reflow capable fuseholder
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm | |
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm |
| 타입 | 설명 | |
|---|---|---|
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
개요
The RoHS compliant 154 Series OMNI-BLOK® Fuse and Holder Assembly offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
주요 특징
- Easy fuse replacement
- Miniature size
- RoHS compliant and Halogen Free
- Very Fast-Acting and Time-Lag options available
- Holder sized to fit a range of Nano2® type fuses
- Low fuse temperature re-rating
- Wide range of current rating available
- Fast-Acting Fuses: 62mA - 10A
- Slo-Blo Fuses: 375mA - 5A
- Wide operating temperature range
- Heat-resistant fuseholder, UL94 V-0
- 260℃ reflow capable fuseholder
C206921 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



