Littelfuse 0154005.DR
| Manufacturer | |
| Mfr. Part # | 0154005.DR |
| LCSC Part # | C206916 |
| Package | SMD,9.7x5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 5A 125VAC/VDC SMD |
| Description | 5A 125V Surface Mount 9.7x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,9.7x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.428 | $ 1.43 |
10+ | $ 1.1914 | $ 11.91 |
30+ | $ 1.062 | $ 31.86 |
100+ | $ 0.9152 | $ 91.52 |
500+ | $ 0.7322 | $ 366.10 |
1,500+ | $ 0.7022 | $ 1053.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$