LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1009C15I-N4T1U product image
Immagini a scopo illustrativo

ABLIC S-1009C15I-N4T1U

Produttore
Cod. Prod.
S-1009C15I-N4T1U
Cod. LCSC
C2068918
Imballo
SC-82AB
Numero Cliente
Attr. chiave
Active Low 1 SC-82AB Supervisors RoHS
Scheda TecnicaABLIC S-1009C15I-N4T1U
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4478$ 0.45
200+$ 0.1733$ 34.66
500+$ 0.1672$ 83.60
1,000+$ 0.1642$ 164.20
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreABLIC
ImballoSC-82AB
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.5V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMoS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.

Caratteristiche

Traduzione AI
  • Detection voltage: 0.8 V to 4.6 V (0.1 V step)
  • Detection voltage accuracy: ±0.5% (2.4 V ≤ VDET ≤ 4.6 V), ±12 mV (0.8 V ≤ VDET < 2.4 V)
  • Current consumption: 270 nA typ. (1.2 V ≤ VDET < 2.3 V)
  • Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
  • Hysteresis width: 5% ± 1%
  • Delay time accuracy: ±15% (CD = 4.7 nF)
  • Output form: Nch open-drain output (active "L"), CMOS output (active "L")
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applicazioni

Traduzione AI
  • Power monitor and reset for CPU and microcomputer
  • Constant voltage power monitor for TV, DvD recorder and home appliance
  • Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone