Littelfuse 56000001319
| Manufacturer | |
| MPN | 56000001319 |
| LCSC Part # | C206886 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | Radial Leaded Fuse Blocks for TE5/TR5 Type Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Fuse Type | - | |
| Current Rating | 6.3A | |
| Fuseholder Type | - | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 571
571 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 10+ | $ 0.5708 | $ 5.71 |
| 30+ | $ 0.5108 | $ 15.32 |
| 100+ | $ 0.4492 | $ 44.92 |
| 500+ | $ 0.3827 | $ 191.35 |
| 1,000+ | $ 0.3633 | $ 363.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Fuse Type | - | |
| Current Rating | 6.3A | |
| Fuseholder Type | - | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



