LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
ADI ADF7021BCPZ-RL7 product image
  • ADF7021BCPZ-RL7 thumbnail 1
  • ADF7021BCPZ-RL7 thumbnail 2
  • ADF7021BCPZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADF7021BCPZ-RL7RoHS

Manufacturer
MPN
ADF7021BCPZ-RL7
LCSC Part #
C206881
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
Narrow-Band Transceiver IC
Datasheetpdf iconADI ADF7021BCPZ-RL7
In-Stock: 169
169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.3319$ 7.0258$ 7.03
10+$ 10.1384$ 6.2859$ 62.86
30+$ 9.4107$ 5.8347$ 175.04
100+$ 8.8001$ 5.4561$ 545.61
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerADI
PackagingQFN-48-EP(7x7)
Data Rate32.82Kbps
Sensitivity-130dBm
Frequency Range80MHz~650MHz;862MHz~950MHz
Receive Current17.5mA
Output Power13dBm
Interface TypeSPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
FeaturesInput sync word detection function;Supports RSSI function
Typetransceiver
Current Of Transmitting13.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low power, narrow-band transceiver
  • Frequency bands using dual VCO 80 MHz to 650 MHz 862 MHz to 950 MHz
  • Modulation schemes 2FSK, 3FSK, 4FSK, MSK
  • Spectral shaping Gaussian and raised cosine filtering
  • Data rates supported 0.05 kbps to 32.8 kbps
  • 2.3 V to 3.6 V power supply
  • Programmable output power −16 dBm to +13 dBm in 63 steps
  • Automatic PA ramp control
  • Receiver sensitivity −130 dBm at 100 bps, 2FSK −122 dBm at 1 kbps, 2FSK −113 dBm at 25 kbps, raised cosine 2FSK
  • Patent pending, on-chip image rejection calibration
  • On-chip VCO and fractional-N PLL
  • On-chip, 7-bit ADC and temperature sensor
  • Fully automatic frequency control loop (AFC)
  • Digital received signal strength indication (RSSI)
  • Integrated Tx/Rx switch
  • 0.1 μA leakage current in power-down mode

Applications

AI Translation
  • Narrow-band standards ETSI EN 300 220, FCC Part 15, FCC Part 90, FCC Part 95, ARIB STD-T67
  • Low cost, wireless data transfer
  • Remote control/security systems
  • Wireless metering
  • Private mobile radio
  • Wireless medical telemetry service (WMTS)
  • Keyless entry
  • Home automation
  • Process and building control
  • Pagers