ADI AD8656ARZ
| Manufacturer | |
| MPN | AD8656ARZ |
| LCSC Part # | C206879 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise, precision CMOS amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in compensation;Overvoltage protection;Reverse-phase input protection | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Output Current | 220mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | 28MHz | |
| Quiescent Current | 3.7mA | |
| Input Voltage Noise Density | 4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8655/AD8656 are precision CMOS amplifiers featuring industry-leading low noise. Both utilize DigiTrim technology to achieve high DC accuracy. The AD8655/AD8656 deliver low noise (2.7 nV/√Hz at 10 kHz), low THD+N (0.0007%), and high precision performance (maximum 250 μV over VCM) for low-voltage applications. Rail-to-rail input and output swing capability allows designers to buffer ADCs and other wide dynamic range devices in single-supply systems. In low-voltage applications, the high precision of the AD8655/AD8656 improves resolution and dynamic range. Audio applications such as microphone preamplifiers and mixing consoles benefit from the low noise, low distortion, and high output current capability of the AD8655/AD8656, reducing system-level noise and ensuring audio fidelity. The high precision and rail-to-rail input and output of the AD8655/AD8656 also benefit data acquisition, process control, and PLL filter applications. The AD8655/AD8656 are rated for a temperature range of -40°C to +125°C. The AD8655/AD8656 are available in lead-free, 8-lead MSOP and SOIC packages.
Features
- Low noise: 2.7 nV/√Hz nE = 10(kHz)
- Low offset voltage: 250 μV max over vcm
- Offset voltage drift: 0.4 μV/°C (typical); 2.3 μV/°C (maximum)
- Bandwidth: 28 MHz
- Rail-to-rail input/output
- Unity-gain stable
- Supply voltage range: 2.7V to 5.5V
- Operating temperature range: -40°C to +125°C
- Automotive qualified (AD8656)
Applications
- ADC and DAC buffers
- Audio
- Industrial control
- Precision filters
- Digital scales
- Automotive collision avoidance
- PLL filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3714$ 4.0217 | $ 4.02 |
| 10+ | $ 3.7846$ 3.4819 | $ 34.82 |
| 30+ | $ 3.4358$ 3.1610 | $ 94.83 |
| 100+ | $ 3.0838$ 2.8371 | $ 283.71 |
| 500+ | $ 2.9208$ 2.6872 | $ 1343.60 |
| 1,000+ | $ 2.8474$ 2.6197 | $ 2619.70 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in compensation;Overvoltage protection;Reverse-phase input protection | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Output Current | 220mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | 28MHz | |
| Quiescent Current | 3.7mA | |
| Input Voltage Noise Density | 4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8655/AD8656 are precision CMOS amplifiers featuring industry-leading low noise. Both utilize DigiTrim technology to achieve high DC accuracy. The AD8655/AD8656 deliver low noise (2.7 nV/√Hz at 10 kHz), low THD+N (0.0007%), and high precision performance (maximum 250 μV over VCM) for low-voltage applications. Rail-to-rail input and output swing capability allows designers to buffer ADCs and other wide dynamic range devices in single-supply systems. In low-voltage applications, the high precision of the AD8655/AD8656 improves resolution and dynamic range. Audio applications such as microphone preamplifiers and mixing consoles benefit from the low noise, low distortion, and high output current capability of the AD8655/AD8656, reducing system-level noise and ensuring audio fidelity. The high precision and rail-to-rail input and output of the AD8655/AD8656 also benefit data acquisition, process control, and PLL filter applications. The AD8655/AD8656 are rated for a temperature range of -40°C to +125°C. The AD8655/AD8656 are available in lead-free, 8-lead MSOP and SOIC packages.
Features
- Low noise: 2.7 nV/√Hz nE = 10(kHz)
- Low offset voltage: 250 μV max over vcm
- Offset voltage drift: 0.4 μV/°C (typical); 2.3 μV/°C (maximum)
- Bandwidth: 28 MHz
- Rail-to-rail input/output
- Unity-gain stable
- Supply voltage range: 2.7V to 5.5V
- Operating temperature range: -40°C to +125°C
- Automotive qualified (AD8656)
Applications
- ADC and DAC buffers
- Audio
- Industrial control
- Precision filters
- Digital scales
- Automotive collision avoidance
- PLL filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



