MaxLinear SP708TEN-L/TR
| Manufacturer | |
| MPN | SP708TEN-L/TR |
| LCSC Part # | C2068789 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power Microprocessor Supervisory Circuits |
| Datasheet | MaxLinear SP708TEN-L/TR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 25uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 25uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The SP706R / SP706S / SP706T and SP708S / SP708T series is a family of microprocessor (µP) supervisory circuits that integrate a myriad of components involved in discrete solutions which monitor power-supplies and batteries in µP and digital systems. The SP706R / SP706S / SP706T and SP708S / SP708T series will significantly improve system reliability and operational efficiency when compared to solutions using discrete components. The features of the SP706R / SP706S / SP706T and SP708S / SP708T series include a watchdog timer, a µP reset, a power fail comparator, and a manualreset input. The SP706R / SP706S / SP706T and SP708S / SP708T series is ideal for 3.0V or 3.3V applications in automotive systems, computers, controllers and intelligent instruments. The SP706R / SP706S / SP706T and SP708S / SP708T series is an ideal solution for systems in which critical monitoring of the power supply to the µP and related digital components is demanded.
Features
- Precision low voltage monitor
- SP706R: +2.63V
- SP706S / SP708S: +2.93V
- SP706T / SP708T: +3.08V
- 200ms RESET pulse width
- SP706R / SP706S / SP706T: active low
- SP708S / SP708T: active high and active low
- Independent watchdog timer
- 1.6s timeout (SP706R / SP706S / SP706T)
- Enable / disable function
- 40µA maximum supply current
- Debounced TTL / CMOS manual reset input
- RESET asserted down to VCC = 1V
- VCC glitch immunity
- Voltage monitor for power failure or low battery warning
- 8-Pin NSOIC and MSOP packages
- Pin compatible with industry standards 706R/S/T and 708S/T
Applications
- Processors & DSPs based systems
- Industrial & medical instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5191 | $ 0.52 |
| 10+ | $ 0.4304 | $ 4.30 |
| 30+ | $ 0.391 | $ 11.73 |
| 100+ | $ 0.3433 | $ 34.33 |
| 500+ | $ 0.322 | $ 161.00 |
| 1,000+ | $ 0.3088 | $ 308.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 25uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 25uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The SP706R / SP706S / SP706T and SP708S / SP708T series is a family of microprocessor (µP) supervisory circuits that integrate a myriad of components involved in discrete solutions which monitor power-supplies and batteries in µP and digital systems. The SP706R / SP706S / SP706T and SP708S / SP708T series will significantly improve system reliability and operational efficiency when compared to solutions using discrete components. The features of the SP706R / SP706S / SP706T and SP708S / SP708T series include a watchdog timer, a µP reset, a power fail comparator, and a manualreset input. The SP706R / SP706S / SP706T and SP708S / SP708T series is ideal for 3.0V or 3.3V applications in automotive systems, computers, controllers and intelligent instruments. The SP706R / SP706S / SP706T and SP708S / SP708T series is an ideal solution for systems in which critical monitoring of the power supply to the µP and related digital components is demanded.
Features
- Precision low voltage monitor
- SP706R: +2.63V
- SP706S / SP708S: +2.93V
- SP706T / SP708T: +3.08V
- 200ms RESET pulse width
- SP706R / SP706S / SP706T: active low
- SP708S / SP708T: active high and active low
- Independent watchdog timer
- 1.6s timeout (SP706R / SP706S / SP706T)
- Enable / disable function
- 40µA maximum supply current
- Debounced TTL / CMOS manual reset input
- RESET asserted down to VCC = 1V
- VCC glitch immunity
- Voltage monitor for power failure or low battery warning
- 8-Pin NSOIC and MSOP packages
- Pin compatible with industry standards 706R/S/T and 708S/T
Applications
- Processors & DSPs based systems
- Industrial & medical instruments
C2068789 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SP706TEN-L/TR | MaxLinear | Similar | SOIC-8 | 5,755 | $ 0.4257 | ||
| STM708TM6F | ST | Similar | SO-8 | 29 | $ 1.2012 | ||
| STM708TAM6F | ST | Similar | SOIC-8 | 19 | $ 1.3319 | ||
| STM706TM6F | ST | Similar | SOP-8 | 650 | $ 1.0314 | ||
| UM706TS | Union Semiconductor | Similar | SOP8 | 2,421 | $ 0.495 |



