TI TPS3847108DBVR
| Manufacturer | |
| MPN | TPS3847108DBVR |
| LCSC Part # | C2068701 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 20ms | |
| Operating Temperature | -40℃~+105℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.5V~18V | |
| ChipType | Voltage monitor | |
| Standby Current | 380nA | |
| Threshold Voltage | 10.8V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS3847 features 380nA ultra-low quiescent current and 18V voltage rating, making it ideal for low-power portable applications. The TPS3847 offers precision factory-trimmed threshold voltage and ultra-low power operation. The TPS3847 is housed in an industry-standard 5-pin SOT package.
Features
AI Translation
- Ultra-low supply current: 380nA
- Wide supply voltage range: 4.5V to 18V
- High threshold accuracy: ±2.5%
- Internal hysteresis
- Push-pull output
- Delay time 20ms (maximum)
- Factory-trimmed fixed voltage threshold
- Specified operating temperature range: -40°C to +85°C
- Operating temperature range: -40°C to +105°C
- Package: 5-pin SOT
Applications
AI Translation
- Portable and battery-powered devices
- Desktop, laptop, and Ultrabook systems
- Industrial systems
- Servers
- Security systems
In-Stock: 96
96 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7234$ 2.1788 | $ 2.18 |
| 10+ | $ 2.3146$ 1.8517 | $ 18.52 |
| 30+ | $ 2.0586$ 1.6469 | $ 49.41 |
| 100+ | $ 1.7963$ 1.4371 | $ 143.71 |
| 500+ | $ 1.6788$ 1.3431 | $ 671.55 |
| 1,000+ | $ 1.6273$ 1.3019 | $ 1301.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 20ms | |
| Operating Temperature | -40℃~+105℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.5V~18V | |
| ChipType | Voltage monitor | |
| Standby Current | 380nA | |
| Threshold Voltage | 10.8V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS3847 features 380nA ultra-low quiescent current and 18V voltage rating, making it ideal for low-power portable applications. The TPS3847 offers precision factory-trimmed threshold voltage and ultra-low power operation. The TPS3847 is housed in an industry-standard 5-pin SOT package.
Features
AI Translation
- Ultra-low supply current: 380nA
- Wide supply voltage range: 4.5V to 18V
- High threshold accuracy: ±2.5%
- Internal hysteresis
- Push-pull output
- Delay time 20ms (maximum)
- Factory-trimmed fixed voltage threshold
- Specified operating temperature range: -40°C to +85°C
- Operating temperature range: -40°C to +105°C
- Package: 5-pin SOT
Applications
AI Translation
- Portable and battery-powered devices
- Desktop, laptop, and Ultrabook systems
- Industrial systems
- Servers
- Security systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



