LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BU4246FVE-TR product image
Images for reference only

ROHM BU4246FVE-TR

Manufacturer
MPN
BU4246FVE-TR
LCSC Part #
C2068473
Packaging
VSOF-5
Customer #
Key Attributes
Lagging function Active Low 1 VSOF-5 Supervisors RoHS
DatasheetROHM BU4246FVE-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.162$ 0.16
200+$ 0.0627$ 12.54
500+$ 0.0605$ 30.25
1,000+$ 0.0594$ 59.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerROHM
PackagingVSOF-5
Operating Temperature-40℃~+125℃
Reset Timeout-
output typeOpen-drain
FunctionLagging function
Reset Active LevelActive Low
standby current550nA
ChipTypeVoltage Detector
Threshold Voltage4.6V
Number of Voltages Monitored1

Introduction

AI Translation

BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.

Features

AI Translation
  • Delay Time Controlled by external Capacitor
  • Two output types (Nch open drain and CMOS output)
  • Ultra-low current consumption
  • Wide operating temperature range
  • Very small and low height package
  • Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)

Applications

AI Translation
  • Circuits using microcontrollers or logic circuits that require a reset.