ST STM6904SFEDS6F
| Manufacturer | |
| MPN | STM6904SFEDS6F |
| LCSC Part # | C2068239 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 210us Manual reset input Active Low 800mV~5.5V 4 MSOP-8 Supervisors RoHS |
| Datasheet | ST STM6904SFEDS6F |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | MSOP-8 | |
| Reset Timeout | 210us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.955V | |
| Number of Voltages Monitored | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | MSOP-8 | |
| Reset Timeout | 210us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.955V | |
| Number of Voltages Monitored | 4 |
Introduction
The STM6904 supervisor is a low voltage/low supply current processor supervisor, designed to monitor up to four system power supply voltages. This device is targeted at applications such as “Set-Top Boxes” (STBs), portable, battery-powered systems, networking and communication systems. The device supports a push-button type manual reset input (MR). Two of the four supply monitors (VCC and V2IN) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1 and VRST2). The other two voltage monitor inputs (V3IN and V4IN) are monitored using externally adjustable threshold (0.600 V internal reference) to meet specific level requirements. If any of the four monitored voltages drops below its factory-trimmed or adjustable thresholds, or if the MR is asserted to logic low, the reset output RST is asserted (driven low). Once asserted, RST is maintained low for a minimum delay period (tREC) after ALL monitored supplies rise above their respective thresholds and MR returns to high. This device is in the correct reset output logic state when VCC greater than 0.8 V. The STM6904 is available in a standard 8-lead MSOP (TSSOP) package.
Features
- Quad voltage monitoring Accurate ±1.8% across temperature voltage threshold (±1% at 25 °C)
- Primary supply (VCC) monitor. Fixed (factory - programmed) reset thresholds: 3.078 to 2.188 V
- Second fixed (V2IN) monitor. Fixed (factoryprogrammed) reset thresholds: 2.333 to 1.110 V
- Two additional adjustable supply monitor inputs (externally adjustable) 0.6 V internal reference
- RST output (open drain)
- Output guaranteed for VCC ≥ 0.8 V
- Reset delay time (tREC) pin selectable
- Manual reset input (MR)
- Low supply current of 12 μA (typ)
- Power supply voltage 0.8 to 5.5 V
- RoHS compliant (green package) 8-pin MSOP/TSSOP
- Operating temperature: -40 to 85 °C (industrial grade)
Applications
- Set-top boxes
- Multi-voltage systems
- Cable/satellite applications
- Computer systems
- Data storage equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6576 | $ 0.66 |
| 200+ | $ 0.2547 | $ 50.94 |
| 500+ | $ 0.2455 | $ 122.75 |
| 1,000+ | $ 0.2408 | $ 240.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | MSOP-8 | |
| Reset Timeout | 210us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.955V | |
| Number of Voltages Monitored | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | MSOP-8 | |
| Reset Timeout | 210us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.955V | |
| Number of Voltages Monitored | 4 |
Introduction
The STM6904 supervisor is a low voltage/low supply current processor supervisor, designed to monitor up to four system power supply voltages. This device is targeted at applications such as “Set-Top Boxes” (STBs), portable, battery-powered systems, networking and communication systems. The device supports a push-button type manual reset input (MR). Two of the four supply monitors (VCC and V2IN) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1 and VRST2). The other two voltage monitor inputs (V3IN and V4IN) are monitored using externally adjustable threshold (0.600 V internal reference) to meet specific level requirements. If any of the four monitored voltages drops below its factory-trimmed or adjustable thresholds, or if the MR is asserted to logic low, the reset output RST is asserted (driven low). Once asserted, RST is maintained low for a minimum delay period (tREC) after ALL monitored supplies rise above their respective thresholds and MR returns to high. This device is in the correct reset output logic state when VCC greater than 0.8 V. The STM6904 is available in a standard 8-lead MSOP (TSSOP) package.
Features
- Quad voltage monitoring Accurate ±1.8% across temperature voltage threshold (±1% at 25 °C)
- Primary supply (VCC) monitor. Fixed (factory - programmed) reset thresholds: 3.078 to 2.188 V
- Second fixed (V2IN) monitor. Fixed (factoryprogrammed) reset thresholds: 2.333 to 1.110 V
- Two additional adjustable supply monitor inputs (externally adjustable) 0.6 V internal reference
- RST output (open drain)
- Output guaranteed for VCC ≥ 0.8 V
- Reset delay time (tREC) pin selectable
- Manual reset input (MR)
- Low supply current of 12 μA (typ)
- Power supply voltage 0.8 to 5.5 V
- RoHS compliant (green package) 8-pin MSOP/TSSOP
- Operating temperature: -40 to 85 °C (industrial grade)
Applications
- Set-top boxes
- Multi-voltage systems
- Cable/satellite applications
- Computer systems
- Data storage equipment
C2068239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STM6904TGEDS6F | ST | Similar | MSOP-8 | 25 | $ 2.9914 | ||
| STM6904SYEDS6F | ST | Similar | MSOP-8 | 0 | $ 0.6113 | ||
| STM6904PWEDS6F | ST | Similar | MSOP-8 | 0 | $ 0.6113 | ||
| STM6904TZEDS6F | ST | Similar | MSOP-8 | 0 | $ 1.0606 | ||
| STM6904TWEDS6F | ST | Similar | MSOP-8 | 0 | $ 0.8461 |

