LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3839G12DBZR product image
Images for reference only

TI TPS3839G12DBZRRoHS

Manufacturer
MPN
TPS3839G12DBZR
LCSC Part #
C2068201
Packaging
SOT-23-3
Customer #
Key Attributes
150-nA, Ultralow Power, Supply Voltage Monitor
Datasheetpdf iconTI TPS3839G12DBZR
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.599$ 0.60
10+$ 0.4867$ 4.87
30+$ 0.4313$ 12.94
100+$ 0.376$ 37.60
500+$ 0.3435$ 171.75
1,000+$ 0.3256$ 325.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-3
output typePush-pull
Reset Timeout200ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply900mV~6.5V
ChipTypeVoltage monitor
Standby Current150nA
Threshold Voltage1.1V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3831 and TPS3839 devices (both referred to as TPS383x) are ultralow current (150 nA, typical), voltage supervisory circuits that monitor a single voltage. Both devices initiate an active-low reset signal whenever the VDD supply voltage drops below the factory-trimmed reset threshold voltage. The reset output remains low for 200 ms (typical) after the VDD voltage rises above the threshold voltage and hysteresis. These devices are designed to ignore fast transients on the VDD pin. The TPS3831 device includes a manual reset input that forces RESET low when MR is low. The ultralow current consumption of 150 nA makes these voltage supervisors ideal for use in low-power and portable applications. The TPS383x devices are specified to have the correct output logic state for supply voltages down to 0.6 V. The TPS383x devices feature precision factorytrimmed threshold voltages and extremely low-power operation. The TPS3831 device is available in a 4-pin, 1-mm × 1-mm (DQN) X2SON package. The TPS3839 device is available in a 3-pin SOT23 (DBZ) package or a 4-pin, 1-mm × 1-mm (DQN) X2SON package.

Features

AI Translation
  • Ultralow Supply Current: 150 nA (Typical)
  • Operating Supply Voltage: 0.9 V to 6.5 V
  • Valid Reset for VDD > 0.6 V
  • Push-Pull RESET Output
  • Factory-Trimmed Reset Threshold Voltages
  • Temperature Range: -40°C to 85°C
  • Packages: 1-mm×1-mm X2SON or 3-Pin SOT23

Applications

AI Translation
  • Portable and Battery-Powered Equipment
  • Metering Industrial Equipment
  • Cell Phones
  • Glucose Monitors
  • Tablets
  • Wearables