DIODES AZ7033RTR-G1
| Manufacturer | |
| MPN | AZ7033RTR-G1 |
| LCSC Part # | C2067714 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | Voltage Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3L | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~18V | |
| ChipType | Voltage monitor | |
| Standby Current | 300uA | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AZ70XX series ICs are undervoltage detectors with built-in voltage thresholds and low power consumption, specifically designed for precise power supply monitoring. The AZ70XX uses a precision on-chip voltage reference and comparator to measure the input operating voltage. These ICs can accurately reset the system upon detection of power-on and momentary power-off voltages in various CPU systems and other logic systems. The detection voltage thresholds for AZ7023/25/27/29/31/33/42/45 are 2.3V/2.5V/2.7V/2.9V/3.1V/3.3V/4.2V/4.5V, respectively. The built-in hysteresis helps prevent unstable operation in noisy environments. The AZ70XX series is available in 2 standard packages: TO-92 and SOT-89.
Features
- Low current consumption: ICC(L) = 300μA (typ.), ICC(H) = 30μA (typ.)
- Low minimum operating voltage with output reset: 0.8V (typ.)
- Built-in hysteresis voltage: 50mV (typ.)
- Open-collector output
- Extended temperature range: -40 to 85℃
Applications
- Low battery voltage detector
- Power failure indicator
- Processor reset generator
- Battery backup control
- Home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1268 | $ 0.63 |
| 50+ | $ 0.1241 | $ 6.21 |
| 150+ | $ 0.1223 | $ 18.35 |
| 500+ | $ 0.1204 | $ 60.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3L | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~18V | |
| ChipType | Voltage monitor | |
| Standby Current | 300uA | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AZ70XX series ICs are undervoltage detectors with built-in voltage thresholds and low power consumption, specifically designed for precise power supply monitoring. The AZ70XX uses a precision on-chip voltage reference and comparator to measure the input operating voltage. These ICs can accurately reset the system upon detection of power-on and momentary power-off voltages in various CPU systems and other logic systems. The detection voltage thresholds for AZ7023/25/27/29/31/33/42/45 are 2.3V/2.5V/2.7V/2.9V/3.1V/3.3V/4.2V/4.5V, respectively. The built-in hysteresis helps prevent unstable operation in noisy environments. The AZ70XX series is available in 2 standard packages: TO-92 and SOT-89.
Features
- Low current consumption: ICC(L) = 300μA (typ.), ICC(H) = 30μA (typ.)
- Low minimum operating voltage with output reset: 0.8V (typ.)
- Built-in hysteresis voltage: 50mV (typ.)
- Open-collector output
- Extended temperature range: -40 to 85℃
Applications
- Low battery voltage detector
- Power failure indicator
- Processor reset generator
- Battery backup control
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



