DIODES APX809S00-46SR-7
| Manufacturer | |
| MPN | APX809S00-46SR-7 |
| LCSC Part # | C2067639 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 3-PIN MICROPOWER VOLTAGE DETECTOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 240ms | |
| Reset Active Level | Active Low | |
| standby current | 7uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The APX809S/810S are used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V and +2.5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 240ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The APX809S/810S have push pull outputs. The APX809S has an active low RESET output, while the APX810S has an active high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the APX809S/810S ideal for use in portable equipment. The APX809S/810S is available in a 3-pin SOT23 package.
Features
- Precision Monitoring of +2.5V, +3V, +3.3V and +5V PowerSupply Voltages
- Fully Specified Over-temperature
- Available in Three Output Configurations
- Push-Pull RESET Active Low (APX809S)
- Push-Pull RESET Active High (APX810S)
- 200ms Typ Power-On Reset Pulse Width
- 7μA Supply Current (Typ.)
- Guaranteed Reset Valid to VCC = +1V
- No External Components
- SOT23 Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μc Power Monitoring
- Portable/Battery Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1153 | $ 0.58 |
| 50+ | $ 0.1128 | $ 5.64 |
| 150+ | $ 0.1111 | $ 16.67 |
| 500+ | $ 0.1095 | $ 54.75 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 240ms | |
| Reset Active Level | Active Low | |
| standby current | 7uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The APX809S/810S are used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V and +2.5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 240ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The APX809S/810S have push pull outputs. The APX809S has an active low RESET output, while the APX810S has an active high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the APX809S/810S ideal for use in portable equipment. The APX809S/810S is available in a 3-pin SOT23 package.
Features
- Precision Monitoring of +2.5V, +3V, +3.3V and +5V PowerSupply Voltages
- Fully Specified Over-temperature
- Available in Three Output Configurations
- Push-Pull RESET Active Low (APX809S)
- Push-Pull RESET Active High (APX810S)
- 200ms Typ Power-On Reset Pulse Width
- 7μA Supply Current (Typ.)
- Guaranteed Reset Valid to VCC = +1V
- No External Components
- SOT23 Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μc Power Monitoring
- Portable/Battery Powered Equipment
C2067639 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



