LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6421US26+T product image
Images for reference only

MAXIM MAX6421US26+T

Manufacturer
MPN
MAX6421US26+T
LCSC Part #
C2067588
Packaging
SOT-143-4
Customer #
Key Attributes
Active Low 1 SOT-143-4 Supervisors RoHS
DatasheetMAXIM MAX6421US26+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3493$ 2.35
200+$ 0.9092$ 181.84
500+$ 0.8783$ 439.15
1,000+$ 0.8613$ 861.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-143-4
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout-
output typePush-pull
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage2.625V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6340/MAX6421–MAX6426 low-power microprocessor supervisor circuits monitor system voltages from 1.6V to 5V. These devices perform a single function: they assert a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6421/MAX6424 have an active-low, pushpull reset output. The MAX6422 has an active-high, pushpull reset output and the MAX6340/MAX6423/ MAX6425/ MAX6426 have an active-low, open-drain reset output. The MAX6421/MAX6422/MAX6423 are offered in 4-pin SC70 or SOT143 packages. The MAX6340/MAX6424/ MAX6425/MAX6426 are available in 5-pin SOT23-5 packages.

Features

AI Translation
  • Monitor System Voltages from 1.6V to 5V
  • Capacitor-Adjustable Reset Timeout Period
  • Low Quiescent Current 1.6μA typ
  • Three RESET Output Options: Push-Pull RESET, Push-Pull RESET, Open-Drain RESET
  • Guaranteed Reset Valid to VCC = 1V
  • Immune to Short VCC Transients
  • Small 4-Pin SC70, 4-Pin SOT143, and 5-Pin SOT23 Packages
  • MAX6340 Pin Compatible with LP3470
  • MAX6424/MAX6425 Pin Compatible with NCP300–NCP303, MC33464/MC33465, S807/S808/S809, and RN5VD
  • MAX6426 Pin Compatible with PST92XX
  • AEC-Q100 Qualified (MAX6340UK31/V+T)

Applications

AI Translation
  • Portable Equipment
  • Battery-Powered Computers/Controllers
  • Automotive
  • Medical Equipment
  • Intelligent Instruments
  • Embedded Controllers
  • Critical μP Monitoring
  • Set-Top Boxes
  • Computers