LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADP7185ACPZN-R7 product image
  • ADP7185ACPZN-R7 thumbnail 1
  • ADP7185ACPZN-R7 thumbnail 2
  • ADP7185ACPZN-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP7185ACPZN-R7RoHS

Manufacturer
MPN
ADP7185ACPZN-R7
LCSC Part #
C206738
Packaging
LFCSP-8(2x2)
Customer #
Key Attributes
ADJ Input 5.5V Output 0.5V~5V 500mA
Datasheetpdf iconADI ADP7185ACPZN-R7
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7038$ 6.2346$ 6.23
10+$ 5.8408$ 5.4320$ 54.32
30+$ 4.9519$ 4.6053$ 138.16
100+$ 4.4335$ 4.1232$ 412.32
500+$ 4.1946$ 3.9010$ 1950.50
1,000+$ 4.0873$ 3.8012$ 3801.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(2x2)
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)600uA
Output ConfigurationNegative
Output Current500mA
Operating Voltage5.5V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP7185 is a complementary metal oxide semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2.0 V to -5.5 V and provides up to -500 mA of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from -0.5 V down to -4.5 V. Using an advanced proprietary architecture, the ADP7185 provides high power supple rejection ratio (PSRR) and low noise, and it achieves excellent line and load transient response with a small 4.7 μF ceramic output capacitor. The ADP7185 is available in 15 fixed output voltage options. The following voltages are available from stock: -0.5 V, -1.0 V, -1.2 V, -1.5 V, -1.8 V, -2.0 V, -2.5 V, -3.0 V, and -3.3 V. Additional voltages available by special order are -0.8 V, -0.9 V, -1.3 V, -2.8 V, -4.2 V, and -4.5 V. An adjustable version is also available which allows output voltages that range from -0.5 V to -VIN + 0.5 V with an external feedback divider. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. The ADP7185 regulator output noise is 4 μV rms independent of the output voltage. The ADP7185 is available in an 8 - lead, 2 mm×2 mm LFCSP, making it not only a very compact solution but also providing excellent thermal performance for applications requiring up to -500 mA of output current in a small, low profile footprint.

Features

AI Translation
  • Input voltage range: -2.0 V to -5.5 V
  • Maximum output current: -500 mA
  • Fixed output voltage options: -0.5 V to -4.5 V
  • Adjustable output from -0.5 V to -VIN + 0.5 V
  • Low output noise: 4 μV rms from 100 Hz to 100 kHz
  • Noise spectral density: 20 nV/√Hz, 10 kHz to 1 MHz
  • Low dropout voltage: -190 mV typical at -500 mA load
  • Initial output voltage (VOUT) accuracy: ±0.5%
  • Operating supply current (GND): -0.6 mA typical at no load
  • Low shutdown current: -2 μA typical at VIN = -5.5 V
  • Stable with small 4.7 μF ceramic input and output capacitor
  • Positive or negative enable logic
  • Current - limit and thermal overload protection
  • 8 - lead, 2 mm×2 mm LFCSP package
  • Supported by ADIsimPOWER voltage regulator design tool

Applications

AI Translation
  • Regulation to noise sensitive applications: analog - to - digital converters (ADCs), digital - to - analog converters (DACs), precision amplifiers
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation