ABLIC S-1009C31I-N4T1U
| Hersteller | |
| Herst.-Teilenr. | S-1009C31I-N4T1U |
| LCSC-Nr. | C2067349 |
| Verp. | SC-82AB |
| Kundennummer | |
| Hauptmerkm. | Active Low 1 SC-82AB Supervisors RoHS |
| Datenblatt | ABLIC S-1009C31I-N4T1U |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ABLIC | |
| Verp. | SC-82AB | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ABLIC | |
| Verp. | SC-82AB | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMoS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.
Merkmale
- Detection voltage: 0.8 V to 4.6 V (0.1 V step)
- Detection voltage accuracy: ±0.5% (2.4 V ≤ V_DET ≤ 4.6 V), ±12 mV (0.8 V ≤ V_DET < 2.4 V)
- Current consumption: 270 nA typ. (1.2 V ≤ V_DET < 2.3 V)
- Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
- Hysteresis width: 5% ± 1%
- Delay time accuracy: ±15% (C_D = 4.7 nF)
- Output form: Nch open-drain output (active "L"), CMOS output (active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Anwendungen
- Power monitor and reset for CPU and microcomputer
- Constant voltage power monitor for TV, DvD recorder and home appliance
- Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2857 | $ 0.29 |
| 200+ | $ 0.1106 | $ 22.12 |
| 500+ | $ 0.1067 | $ 53.35 |
| 1,000+ | $ 0.1048 | $ 104.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ABLIC | |
| Verp. | SC-82AB | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ABLIC | |
| Verp. | SC-82AB | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMoS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.
Merkmale
- Detection voltage: 0.8 V to 4.6 V (0.1 V step)
- Detection voltage accuracy: ±0.5% (2.4 V ≤ V_DET ≤ 4.6 V), ±12 mV (0.8 V ≤ V_DET < 2.4 V)
- Current consumption: 270 nA typ. (1.2 V ≤ V_DET < 2.3 V)
- Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
- Hysteresis width: 5% ± 1%
- Delay time accuracy: ±15% (C_D = 4.7 nF)
- Output form: Nch open-drain output (active "L"), CMOS output (active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Anwendungen
- Power monitor and reset for CPU and microcomputer
- Constant voltage power monitor for TV, DvD recorder and home appliance
- Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone
C2067349 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

