ST STM704TM6F
| Manufacturer | |
| MPN | STM704TM6F |
| LCSC Part # | C2067325 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 3V Microprocessor Supervisor with Battery Switchover |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 40uA | |
| Threshold Voltage | 2.925V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM690/704/795/802/804/805/806 supervisors are self-contained devices which provide microprocessor supervisory functions with the ability to non-volatize and writeprotect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM704/795/806) as well as a power-fail comparator (except for STM795) to provide the system with an early warning of impending power failure. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.
Features
- RST or RST outputs
- NVRAM supervisor for external LPSRAM Chip enable gating (STM795 only) for external LPSRAM (7 ns max prop delay)
- Manual (push-button) reset input
- 200 ms (typ) trec
- Watchdog timer - 1.6 s (typ)
- Automatic battery switchover
- Low battery supply current - 0.4 μA (typ)
- Power-fail comparator (PFI/PFO)
- Low supply current - 40 μA (typ)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: -40 °C to 85 °C (industrial grade)
- RoHS compliance – Lead-free components are compliant with the RoHS directive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0843 | $ 1.08 |
| 10+ | $ 0.8924 | $ 8.92 |
| 30+ | $ 0.7884 | $ 23.65 |
| 100+ | $ 0.6681 | $ 66.81 |
| 500+ | $ 0.6161 | $ 308.05 |
| 1,000+ | $ 0.5917 | $ 591.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 40uA | |
| Threshold Voltage | 2.925V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM690/704/795/802/804/805/806 supervisors are self-contained devices which provide microprocessor supervisory functions with the ability to non-volatize and writeprotect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM704/795/806) as well as a power-fail comparator (except for STM795) to provide the system with an early warning of impending power failure. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.
Features
- RST or RST outputs
- NVRAM supervisor for external LPSRAM Chip enable gating (STM795 only) for external LPSRAM (7 ns max prop delay)
- Manual (push-button) reset input
- 200 ms (typ) trec
- Watchdog timer - 1.6 s (typ)
- Automatic battery switchover
- Low battery supply current - 0.4 μA (typ)
- Power-fail comparator (PFI/PFO)
- Low supply current - 40 μA (typ)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: -40 °C to 85 °C (industrial grade)
- RoHS compliance – Lead-free components are compliant with the RoHS directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



