LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3110E15DBVR product image
  • TPS3110E15DBVR thumbnail 1
  • TPS3110E15DBVR thumbnail 2
  • TPS3110E15DBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS3110E15DBVRRoHS

Manufacturer
MPN
TPS3110E15DBVR
LCSC Part #
C2067297
Packaging
SOT-23-6
Customer #
Key Attributes
Ultralow Supply-Current Voltage Monitor With Optional Watchdog
Datasheetpdf iconTI TPS3110E15DBVR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout130ms
output typePush-pull
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply900mV~3.6V
ChipTypeVoltage monitor
Standby Current1.2uA
Threshold Voltage1.434V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS310x and TPS311x families of supervisory circuits provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

Features

AI Translation
  • Precision Supply Voltage Supervision Range: 0.9 V, 1.2 V, 1.5 V, 1.6 V, 2 V, and 3.3 V
  • High Trip-Point Accuracy: 0.75%
  • Supply Current of 1.2 μA (Typical)
  • RESET Defined With Input Voltages as Low as 0.4 V
  • Power-On Reset Generator With a Delay Time of 130 ms
  • Push/Pull or Open-Drain RESET Outputs
  • Package Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Applications Using Low-Power DSPs, Microcontrollers, or Microprocessors
  • Portable and Battery-Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Industrial Equipment
  • Notebook and Desktop Computers
In-Stock: 12,001
12,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2658$ 2.27
10+$ 1.9291$ 19.29
30+$ 1.7193$ 51.58
100+$ 1.503$ 150.30
500+$ 1.4054$ 702.70
1,000+$ 1.3631$ 1363.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$