ROHM BD4829FVE-TR
| Hersteller | |
| Herst.-Teilenr. | BD4829FVE-TR |
| LCSC-Nr. | C2067272 |
| Verp. | VSOF-5 |
| Kundennummer | |
| Hauptmerkm. | 100us Lagging function Active Low 1 VSOF-5 Supervisors RoHS |
| Datenblatt | ROHM BD4829FVE-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 750nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.9V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain |
| Typ | Beschreibung | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 750nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.9V | |
| Number of Voltages Monitored | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Merkmale
KI-Übersetzung
- High accuracy detection
- Ultra-low current consumption
- Two output types (Nch open drain and CMOS output)
- Wide Operating temperature range
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5 (JEDEC)
- Package SSOP3 is similar to SOT-23-3 (JEDEC)
Anwendungen
KI-Übersetzung
- Circuits using microcontrollers or logic circuits that require a reset.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2003 | $ 0.20 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.0748 | $ 37.40 |
| 1,000+ | $ 0.0735 | $ 73.50 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 750nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.9V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | 100us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain |
| Typ | Beschreibung | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 750nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.9V | |
| Number of Voltages Monitored | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Merkmale
KI-Übersetzung
- High accuracy detection
- Ultra-low current consumption
- Two output types (Nch open drain and CMOS output)
- Wide Operating temperature range
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5 (JEDEC)
- Package SSOP3 is similar to SOT-23-3 (JEDEC)
Anwendungen
KI-Übersetzung
- Circuits using microcontrollers or logic circuits that require a reset.
C2067272 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

