LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX824MEUK+T product image
Images for reference only

MAXIM MAX824MEUK+TRoHS

Manufacturer
MPN
MAX824MEUK+T
LCSC Part #
C2067223
Packaging
SOT-23-5
Customer #
Key Attributes
5-Pin Microprocessor Supervisory Circuits With Watchdog Timer and Manual Reset
Datasheetpdf iconMAXIM MAX824MEUK+T
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9331$ 1.93
10+$ 1.888$ 18.88
30+$ 1.8591$ 55.77
100+$ 1.8285$ 182.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typePush-pull
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Standby Current6uA
Threshold Voltage4.38V
FunctionWatchdog timer
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 5-pin SOT23 and SC70 packages
  • Combine reset output, watchdog, and manual reset input functions
  • Significantly improve system reliability and accuracy compared to separate ICs or discrete components
  • Specifically designed to ignore fast transients on VCC
  • Seven preprogrammed reset threshold voltages are available
  • All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
  • The MAX823 offers a watchdog input and manual reset input
  • The MAX824 offers a watchdog input and a complementary active-high reset
  • The MAX825 offers a manual reset input and a complementary active-high reset
  • Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
  • Fully Specified Over Temperature
  • 140ms min Power-On Reset
  • Guaranteed RESET Valid to Vcc = 1V
  • Power-Supply Transient Immunity
  • Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
  • Manual Reset Input (MAX823/MAX825)
  • No External Components

Applications

AI Translation
  • Computers and Controllers
  • Embedded Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Critical μP Monitoring
  • Portable/Battery-Powered Equipment