LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM1812MWX7F product image
Images for reference only

ST STM1812MWX7FRoHS

Manufacturer
MPN
STM1812MWX7F
LCSC Part #
C2067121
Packaging
SOT-23-3
Customer #
Key Attributes
Low power reset circuit
Datasheetpdf iconST STM1812MWX7F
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1371$ 2.14
10+$ 1.7931$ 17.93
30+$ 1.5773$ 47.32
100+$ 1.3566$ 135.66
500+$ 1.256$ 628.00
1,000+$ 1.2138$ 1213.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOT-23-3
Reset Timeout150ms
Operating Temperature-40℃~+105℃@(TA)
output typePush-pull
Reset Active LevelActive High
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current9uA
Threshold Voltage4.62V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

STM181x devices are low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). They provide excellent circuit reliability without additional external components when used with +3.0 V /+3.3 V (STM1815 - STM1818), and +5 V (STM1810 - STM1813) power supply systems. A precision voltage reference and comparator monitors the VCC input for an out - of - tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST) and remains asserted for trec after VCC rises above the reset threshold. The STM1813/1818 also keep reset asserted for trec after the output is momentarily pulled to ground by an external push - button switch. The STM1812 and STM1817 have an active - high, push - pull output. The STM1810 and STM1815 (push - pull) and STM1811, STM1813, STM1816, and STM1818 (open - drain) have an active - low RST output. The Open - drain devices (STM1811 / STM1813 / STM1816 / STM1818) also have an internal pull - up resistor to VCC. The STM1813 and STM1818 feature a debounced manual reset feature that asserts a reset if the RST pin is pulled low for more than 1.5 μs. When used to initiate manual reset, RST debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The STM181x devices are guaranteed to output the correct logic state for VCC down to 1.0 V

Features

AI Translation
  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Four output configurations: Push - pull, active - high (STM1812,1817); Push - pull, active - low (STM1810,1815); Open - drain, active - low (STM1811,1816); Open - drain, active - low with push - button detect (STM1813,1818)
  • Reset pulse width - 100 ms (min.)
  • Low supply current - 4 μA (typ.)
  • Guaranteed assertion down to VCC = 1.0 V
  • Factory - trimmed reset thresholds of 2.55 V, 2.88 V, 3.06 V, 4.37 V, and 4.62 V (typ.)
  • Power supply transient immunity
  • Push - button/manual reset detect (STM1813/1818)
  • Operating temperature: - 40 °C to 105 °C
  • ± 2.5% reset threshold accuracy: (- 40 °C to 105 °C)
  • Available in the SOT23 - 3 package
  • Fully compatible with DS181x and MXD181x products.