LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADL5315ACPZ-R7 product image
  • ADL5315ACPZ-R7 thumbnail 1
  • ADL5315ACPZ-R7 thumbnail 2
  • ADL5315ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADL5315ACPZ-R7RoHS

Manufacturer
MPN
ADL5315ACPZ-R7
LCSC Part #
C206706
Packaging
LFCSP-8-VD(2x3)
Customer #
Key Attributes
Precision Wide Range High-Side Current Mirror
Datasheetpdf iconADI ADL5315ACPZ-R7
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8278$ 5.4782$ 5.48
10+$ 5.0591$ 4.7556$ 47.56
30+$ 4.5911$ 4.3157$ 129.47
100+$ 4.1978$ 3.9460$ 394.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerADI
PackagingLFCSP-8-VD(2x3)
FeaturesProgrammable output current;Overcurrent Protection
Output Current3mA
Voltage - Supply2.7V~8V
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADL5315 is a wide input current range, precision high-side current mirror featuring a stable and user-adjustable input voltage. It is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for a broad array of additional applications. Over the 3 nA to 3 mA range, the current sourced from the INPT pin is accurately mirrored with a 1:1 ratio and sourced from the IOUT output pin. In a typical photodiode application, the output drives a current - input logarithmic amplifier to produce a linear - in - dB output representing the optical power incident upon the photodiode. For linear voltage output, a single resistor to ground is all that is required. The photodiode anode can be connected to a high speed transimpedance amplifier for the extraction of the data stream. The voltage at the INPT pin is temperature stable with respect to the voltage at the VSET input pin, which it tracks. A temperature stable reference voltage is provided at the SREF pin, which, when tied to VSET, fixes the voltage at INPT 1.0 V below VPOS. VSET can also be driven from an external source. The VSET input has very low input current and can be driven as low as the bottom rail, facilitating nonloading voltage - to - current conversion as well as minimizing dark current in photodiode applications. The ADL5315 also features adjustable input current limiting using an external resistor from RLIM to VPOS. The maximum current sourced by INPT (and IOUT) can be set between 1 mA and 16 mA, beyond which the voltage at INPT falls rapidly from its setpoint. Connecting RLIM directly to VPOS provides basic input short - circuit protection with the default current limit of 16 mA typical. The ADL5315 is available in a 2 mm×3 mm, 8 - lead LFCSP and is specified for operation from - 40°C to + 85°C.

Features

AI Translation
  • Accurately mirrors input current (1:1 ratio) over 6 decades
  • Linearity ±7% from 3 nA to 3 mA
  • Stable mirror input voltage
  • Voltage held 1 V below supply using internal reference or can be set externally
  • Adjustable input current limit
  • 2.7 V to 8 V single - supply operation
  • Miniature 8 - lead LFCSP (2 mm×3 mm)

Applications

AI Translation
  • Optical power monitoring from a single photodiode
  • General voltage biasing with precision current monitoring
  • Voltage - to - current conversion