LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3850G50QDRCRQ1 product image
  • TPS3850G50QDRCRQ1 thumbnail 1
  • TPS3850G50QDRCRQ1 thumbnail 2
  • TPS3850G50QDRCRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3850G50QDRCRQ1RoHS

Manufacturer
MPN
TPS3850G50QDRCRQ1
LCSC Part #
C2066995
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
High-precision voltage monitor with programmable window watchdog timer
Datasheetpdf iconTI TPS3850G50QDRCRQ1
In-Stock: 140
140 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8266$ 1.83
10+$ 1.5518$ 15.52
30+$ 1.4558$ 43.67
100+$ 1.3582$ 135.82
500+$ 1.3127$ 656.35
1,000+$ 1.2931$ 1293.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingVSON-10-EP(3x3)
Reset Timeout322ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current10uA
Voltage - Supply1.6V~6.5V
ChipTypeVoltage monitor
Threshold Voltage5V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3850-Q1 combines a programmable window watchdog timer with a high-accuracy voltage monitor. The TPS3850-Q1 window comparator achieves 0.8% accuracy (-40°C to +125°C) for both overvoltage (VIT+(OV)) and undervoltage (VIT-(UV)) thresholds at the SENSE pin. The TPS3850-Q1 also provides high-accuracy hysteresis under both threshold conditions, making it well-suited for systems with stringent tolerance requirements. The monitor's RESET delay can be set via a factory-programmed default delay setting or programmed externally using a capacitor. The factory-programmed RESET delay offers 9.5% accuracy with a high-precision delay time. The TPS3850-Q1 features a programmable window watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) helps improve resolution to assist in identifying the root cause of fault conditions. The window watchdog timeout can be set via a factory-programmed default delay setting or programmed externally using a capacitor. The watchdog can be disabled via a logic pin to prevent unexpected watchdog timeouts during development. The TPS3850-Q1 is available in a compact 3.00mm × 3.00mm, 10-pin VSON package. The TPS3850-Q1 features wettable flanks for easy optical inspection.

Features

AI Translation
  • AEC-Q100 qualified with the following characteristics:
  • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C4B
  • Functional Safety capable
  • Input voltage range: VDD = 1.6V to 6.5V
  • 0.8% voltage threshold accuracy (maximum)
  • Low supply current: IDD = 10μA (typical)
  • User-programmable watchdog timeout
  • User-programmable reset delay
  • Factory-programmed precision watchdog and reset timers
  • Open-drain output
  • Precision overvoltage and undervoltage monitoring:
  • Supports 0.9V to 5.0V common voltage rails
  • 4% and 7% fault windows available
  • 0.5% hysteresis
  • Watchdog disable function
  • Small 3mm × 3mm 10-pin VSON package

Applications

AI Translation
  • On-Board Charger (OBC) and Wireless Charger
  • Driver Monitoring
  • Digital Cockpit Processing Unit
  • ADAS Domain Controller
  • Automotive Telematics Control Unit