LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3851H25SQDRBRQ1 product image
Images for reference only

TI TPS3851H25SQDRBRQ1

Manufacturer
MPN
TPS3851H25SQDRBRQ1
LCSC Part #
C2066826
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
170ms Active Low 1.6V~6.5V 1 SON-8-EP(3x3) Supervisors RoHS
DatasheetTI TPS3851H25SQDRBRQ1
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8301$ 2.83
200+$ 1.0956$ 219.12
500+$ 1.0576$ 528.80
1,000+$ 1.0385$ 1038.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSON-8-EP(3x3)
Reset Timeout170ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current10uA
Voltage - Supply1.6V~6.5V
ChipTypeVoltage monitor
Threshold Voltage2.5V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3851-Q1 device combines a precision voltage monitor and a programmable watchdog timer. The TPS3851-Q1 comparator can achieve an accuracy of 0.8% (from -40°C to +125°C) for the undervoltage (VITN) threshold on the VDD pin. The TPS3851-Q1 also includes high-precision hysteresis related to the undervoltage threshold, making it an ideal choice for systems with small tolerances. The RESET delay of this monitor has a high-precision delay time with an accuracy of 15%. The TPS3851-Q1 includes a programmable window watchdog timer, which is widely applicable to various applications. The dedicated watchdog output (WDO) helps improve the resolution, thereby helping to determine the root cause of fault conditions. The watchdog timeout can be programmed through an external capacitor, or the factory-programmed default delay settings can be used. The watchdog can be disabled through a logic pin to avoid unexpected watchdog timeouts during the development process. The TPS3851-Q1 is available in a small 3.00mm × 3.00mm, 8-pin VSON package. The TPS3851-Q1 has wettable flanks for easy optical inspection.

Features

AI Translation
  • AEC-Q100 qualified with the following characteristics:
  • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C4B
  • Input voltage range: VDD = 1.6V to 6.5V
  • 0.8% voltage threshold accuracy
  • Low supply current: IDD = 10μA (typical)
  • User-programmable watchdog timeout
  • Factory-programmed precision watchdog and reset timer
  • Manual reset input (MR)
  • Open-drain output
  • High-accuracy undervoltage monitoring
  • Supports common voltage rails from 1.8V to 5.0V
  • Supports 4% and 7% undervoltage thresholds
  • 0.5% hysteresis
  • Watchdog disable function
  • Small 3mm×3mm 8-pin VSON package

Applications

AI Translation
  • Surround view system ECU
  • Vehicle occupant detection sensor
  • ADAS domain controller
  • Automotive DC/DC converter
  • Automotive front camera
  • Automotive center information display

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS3851H25EDRBRTIVDFN-8-EP(3x3)240$ 1.4717
TPS3851G25EDRBRTISON-8(3x3)1$ 1.5988
TPS3851G25EQDRBRQ1TISON-8-EP(3x3)0$ 3.4227
TPS3851H25EQDRBRQ1TIVDFN-8-EP(3x3)0$ 2.8301
TPS3851G25SQDRBRQ1TISON-8-EP(3x3)0$ 3.4227
TPS3851H25EDRBTTIVSON-8-EP(3x3)0$ 3.8284
TPS3851G25EDRBTTISON-8(3x3)0$ 1.5598