TI TPS3852H33DRBR
| Manufacturer | |
| MPN | TPS3852H33DRBR |
| LCSC Part # | C2066812 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | High-precision voltage monitor with programmable window watchdog timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 10nA | |
| Threshold Voltage | 3.3V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS3852 is a high-precision voltage monitor with an integrated window watchdog timer. It includes a high-precision undervoltage detector with 0.8% undervoltage threshold (V_ITN) accuracy over the rated temperature range (-40°C to +125°C). It also features high-precision hysteresis, making it ideal for tight-tolerance systems. The monitor RESET delay incorporates a high-precision delay timer with 15% accuracy. A programmable window watchdog timer makes it suitable for a wide range of applications. A dedicated watchdog output (¬WDO) helps improve resolution to determine the root cause of fault conditions. The watchdog timeout can be programmed via an external capacitor or set using factory-programmed default delay settings. During development, the watchdog can be disabled to prevent unnecessary watchdog timeouts. Available in a compact 3.00mm×3.00mm, 8-pin ultra-thin small outline no-lead (VSON) package.
Features
- VDD input voltage range: 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low supply current: I_DD = 10μA (typical)
- User-programmable watchdog timeout
- Factory-programmed high-accuracy watchdog and reset timers: ±15% accuracy WDT and RST delay
- Open-drain output
- Manual reset input (MR)
- High-accuracy undervoltage monitoring: supports 1.8V to 5V common-mode voltage rails, 4% and 7% thresholds, 0.5% hysteresis
- Watchdog disable function
- 3mm×3mm, 8-pin ultra-thin small outline no-lead (VSON) package
Applications
- Safety-critical applications
- Telematics control units
- Highly reliable industrial systems
- Patient monitoring
- Industrial control systems
- FPGA and ASIC
- Microcontrollers and DSP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1356 | $ 2.14 |
| 10+ | $ 1.8275 | $ 18.28 |
| 30+ | $ 1.6345 | $ 49.04 |
| 100+ | $ 1.4367 | $ 143.67 |
| 500+ | $ 1.3475 | $ 673.75 |
| 1,000+ | $ 1.3102 | $ 1310.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 10nA | |
| Threshold Voltage | 3.3V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS3852 is a high-precision voltage monitor with an integrated window watchdog timer. It includes a high-precision undervoltage detector with 0.8% undervoltage threshold (V_ITN) accuracy over the rated temperature range (-40°C to +125°C). It also features high-precision hysteresis, making it ideal for tight-tolerance systems. The monitor RESET delay incorporates a high-precision delay timer with 15% accuracy. A programmable window watchdog timer makes it suitable for a wide range of applications. A dedicated watchdog output (¬WDO) helps improve resolution to determine the root cause of fault conditions. The watchdog timeout can be programmed via an external capacitor or set using factory-programmed default delay settings. During development, the watchdog can be disabled to prevent unnecessary watchdog timeouts. Available in a compact 3.00mm×3.00mm, 8-pin ultra-thin small outline no-lead (VSON) package.
Features
- VDD input voltage range: 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low supply current: I_DD = 10μA (typical)
- User-programmable watchdog timeout
- Factory-programmed high-accuracy watchdog and reset timers: ±15% accuracy WDT and RST delay
- Open-drain output
- Manual reset input (MR)
- High-accuracy undervoltage monitoring: supports 1.8V to 5V common-mode voltage rails, 4% and 7% thresholds, 0.5% hysteresis
- Watchdog disable function
- 3mm×3mm, 8-pin ultra-thin small outline no-lead (VSON) package
Applications
- Safety-critical applications
- Telematics control units
- Highly reliable industrial systems
- Patient monitoring
- Industrial control systems
- FPGA and ASIC
- Microcontrollers and DSP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



