TI TPS3850G33DRCR
| Manufacturer | |
| MPN | TPS3850G33DRCR |
| LCSC Part # | C2066725 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | High-precision voltage monitor with programmable window watchdog timer |
| Datasheet | TI TPS3850G33DRCR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Reset Timeout | 230ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Reset Timeout | 230ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3850 combines a precision monitor with a programmable windowed watchdog timer. The TPS3850 window comparator achieves 0.8% accuracy on the SENSE pin for both overvoltage (VIT+(OV)) and undervoltage (VIT-(UV)) thresholds (–40°C to +125°C). In addition, the TPS3850 applies precise hysteresis to both thresholds, making it well-suited for systems with tight tolerance requirements. The monitor's RESET delay can be set via a factory-programmed default delay or programmed externally using a capacitor. The factory-programmed RESET delay offers 9.5% accuracy with a high-precision delay time.
The TPS3850 features a programmable windowed watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) improves resolution to help identify the root cause of fault conditions. The windowed watchdog timeout can be set via a factory-programmed default delay or programmed externally using a capacitor. The watchdog can be disabled via a logic pin to prevent unintended watchdog timeouts during development.
The TPS3850 is available in a compact 3.00mm × 3.00mm 10-pin VSON package.
Features
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low supply current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- User-programmable reset delay
- Factory-programmed precision watchdog and reset timers
- Open-drain output
- Precision overvoltage and undervoltage monitoring: supports common voltage rails from 0.9V to 5.0V; ±4% and ±7% fault windows; 0.5% hysteresis
- Watchdog disable function
- Small 3mm × 3mm 10-pin VSON package
- Junction operating temperature range: -40°C to +125°C
Applications
- Ultrasonic scanner
- Storage area network
- Active antenna system mMIMO (AAS)
- Robotic servo drive
- Infusion pump
- HVAC controller
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4151 | $ 1.42 |
| 10+ | $ 1.3824 | $ 13.82 |
| 30+ | $ 1.3606 | $ 40.82 |
| 100+ | $ 1.3388 | $ 133.88 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Reset Timeout | 230ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Reset Timeout | 230ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3850 combines a precision monitor with a programmable windowed watchdog timer. The TPS3850 window comparator achieves 0.8% accuracy on the SENSE pin for both overvoltage (VIT+(OV)) and undervoltage (VIT-(UV)) thresholds (–40°C to +125°C). In addition, the TPS3850 applies precise hysteresis to both thresholds, making it well-suited for systems with tight tolerance requirements. The monitor's RESET delay can be set via a factory-programmed default delay or programmed externally using a capacitor. The factory-programmed RESET delay offers 9.5% accuracy with a high-precision delay time.
The TPS3850 features a programmable windowed watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) improves resolution to help identify the root cause of fault conditions. The windowed watchdog timeout can be set via a factory-programmed default delay or programmed externally using a capacitor. The watchdog can be disabled via a logic pin to prevent unintended watchdog timeouts during development.
The TPS3850 is available in a compact 3.00mm × 3.00mm 10-pin VSON package.
Features
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low supply current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- User-programmable reset delay
- Factory-programmed precision watchdog and reset timers
- Open-drain output
- Precision overvoltage and undervoltage monitoring: supports common voltage rails from 0.9V to 5.0V; ±4% and ±7% fault windows; 0.5% hysteresis
- Watchdog disable function
- Small 3mm × 3mm 10-pin VSON package
- Junction operating temperature range: -40°C to +125°C
Applications
- Ultrasonic scanner
- Storage area network
- Active antenna system mMIMO (AAS)
- Robotic servo drive
- Infusion pump
- HVAC controller
C2066725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS3850H33DRCT | TI | VSON-10-EP(3x3) | 834 | $ 0.9293 | ||
| TPS3850H33DRCR | TI | VSON-10-EP(3x3) | 7 | $ 2.4349 | ||
| TPS3850H33QDRCRQ1 | TI | VSON-10(3x3) | 20 | $ 9.7608 | ||
| TPS3850G33DRCT | TI | VSON-10-EP(3x3) | 0 | $ 4.4238 | ||
| TPS3850G33QDRCRQ1 | TI | VSON-10-EP(3x3) | 0 | $ 1.8748 |



