LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ST STM704SDS6F product image
Immagini a scopo illustrativo

ST STM704SDS6F

Produttore
Cod. Prod.
STM704SDS6F
Cod. LCSC
C2066717
Imballo
TSSOP-8-3.0mm
Numero Cliente
Attr. chiave
200ms Manual reset input Active High 1V~5.5V 1 TSSOP-8-3.0mm Supervisors RoHS
Scheda TecnicaST STM704SDS6F
Conformità RoHS3 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.2938$ 1.29
200+$ 0.5011$ 100.22
500+$ 0.4836$ 241.80
1,000+$ 0.4757$ 475.70
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreST
ImballoTSSOP-8-3.0mm
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout200ms
output typePush-pull
FunctionManual reset input
Reset Active LevelActive High
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage3.075V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The STM690/704/795/802/804/805/806 supervisors are self-contained devices which provide microprocessor supervisory functions with the ability to non-volatize and writeprotect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM704/795/806) as well as a power-fail comparator (except for STM795) to provide the system with an early warning of impending power failure. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.

Caratteristiche

Traduzione AI
  • RST or RST outputs
  • NVRAM supervisor for external LPSRAM Chip enable gating (STM795 only) for external LPSRAM (7 ns max prop delay)
  • Manual (push-button) reset input
  • 200 ms (typ) trec
  • Watchdog timer - 1.6 s (typ)
  • Automatic battery switchover
  • Low battery supply current - 0.4 μA (typ)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 μA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: -40 °C to 85 °C (industrial grade)
  • RoHS compliance – Lead-free components are compliant with the RoHS directive