TI TL7702ACDR
| Manufacturer | |
| MPN | TL7702ACDR |
| LCSC Part # | C2066711 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Supply-Voltage Supervisors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 1.2ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1.8mA | |
| Voltage - Supply | 3.5V~18V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 1.2ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1.8mA | |
| Voltage - Supply | 3.5V~18V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The TL77xxA family of integrated-circuit supply-voltage supervisors is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for undervoltage conditions at the SENSE input. During power up, the RESET output becomes active (low) when VCC attains a value approaching 3.6 V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs RESET and RESET go inactive (high and low, respectively). When an undervoltage condition occurs during normal operation, RESET and RESET go active.
Features
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Wide Supply-Voltage Range
- Precision Voltage Sensor
- Temperature-Compensated Voltage Reference
- Externally Adjustable Pulse Duration
Applications
- Computers
- Tablets
- Smart Phones
- Servers
- Music Players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5709 | $ 3.57 |
| 10+ | $ 3.0566 | $ 30.57 |
| 30+ | $ 2.7506 | $ 82.52 |
| 100+ | $ 2.4413 | $ 244.13 |
| 500+ | $ 2.2981 | $ 1149.05 |
| 1,000+ | $ 2.2347 | $ 2234.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 1.2ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1.8mA | |
| Voltage - Supply | 3.5V~18V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 1.2ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1.8mA | |
| Voltage - Supply | 3.5V~18V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The TL77xxA family of integrated-circuit supply-voltage supervisors is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for undervoltage conditions at the SENSE input. During power up, the RESET output becomes active (low) when VCC attains a value approaching 3.6 V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs RESET and RESET go inactive (high and low, respectively). When an undervoltage condition occurs during normal operation, RESET and RESET go active.
Features
- Power-On Reset Generator
- Automatic Reset Generation After Voltage Drop
- Wide Supply-Voltage Range
- Precision Voltage Sensor
- Temperature-Compensated Voltage Reference
- Externally Adjustable Pulse Duration
Applications
- Computers
- Tablets
- Smart Phones
- Servers
- Music Players
C2066711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



