TI TPS3831G18DQNR
| Manufacturer | |
| MPN | TPS3831G18DQNR |
| LCSC Part # | C2066667 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 150-nA, Ultralow Power, Supply Voltage Monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 150nA | |
| Voltage - Supply | 900mV~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.67V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 150nA | |
| Voltage - Supply | 900mV~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.67V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3831 and TPS3839 devices (both referred to as TPS383x) are ultralow current (150 nA, typical), voltage supervisory circuits that monitor a single voltage. Both devices initiate an active-low reset signal whenever the VDD supply voltage drops below the factory-trimmed reset threshold voltage. The reset output remains low for 200 ms (typical) after the VDD voltage rises above the threshold voltage and hysteresis. These devices are designed to ignore fast transients on the VDD pin. The TPS3831 device includes a manual reset input that forces RESET low when MR is low. The ultralow current consumption of 150 nA makes these voltage supervisors ideal for use in low-power and portable applications. The TPS383x devices are specified to have the correct output logic state for supply voltages down to 0.6 V. The TPS383x devices feature precision factorytrimmed threshold voltages and extremely low-power operation. The TPS3831 device is available in a 4-pin, 1-mm × 1-mm (DQN) X2SON package. The TPS3839 device is available in a 3-pin SOT23 (DBZ) package or a 4-pin, 1-mm × 1-mm (DQN) X2SON package.
Features
- Ultralow Supply Current: 150 nA (Typical)
- Operating Supply Voltage: 0.9 V to 6.5 V
- Valid Reset for VDD > 0.6 V
- Push-Pull RESET Output
- Factory-Trimmed Reset Threshold Voltages
- Temperature Range: -40°C to 85°C
- Packages: 1-mm×1-mm X2SON or 3-Pin SOT23
Applications
- Portable and Battery-Powered Equipment
- Metering Industrial Equipment
- Cell Phones
- Glucose Monitors
- Tablets
- Wearables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.129 | $ 1.13 |
| 10+ | $ 1.0059 | $ 10.06 |
| 30+ | $ 0.9362 | $ 28.09 |
| 100+ | $ 0.8601 | $ 86.01 |
| 500+ | $ 0.8245 | $ 412.25 |
| 1,000+ | $ 0.8099 | $ 809.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 150nA | |
| Voltage - Supply | 900mV~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.67V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 150nA | |
| Voltage - Supply | 900mV~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.67V | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3831 and TPS3839 devices (both referred to as TPS383x) are ultralow current (150 nA, typical), voltage supervisory circuits that monitor a single voltage. Both devices initiate an active-low reset signal whenever the VDD supply voltage drops below the factory-trimmed reset threshold voltage. The reset output remains low for 200 ms (typical) after the VDD voltage rises above the threshold voltage and hysteresis. These devices are designed to ignore fast transients on the VDD pin. The TPS3831 device includes a manual reset input that forces RESET low when MR is low. The ultralow current consumption of 150 nA makes these voltage supervisors ideal for use in low-power and portable applications. The TPS383x devices are specified to have the correct output logic state for supply voltages down to 0.6 V. The TPS383x devices feature precision factorytrimmed threshold voltages and extremely low-power operation. The TPS3831 device is available in a 4-pin, 1-mm × 1-mm (DQN) X2SON package. The TPS3839 device is available in a 3-pin SOT23 (DBZ) package or a 4-pin, 1-mm × 1-mm (DQN) X2SON package.
Features
- Ultralow Supply Current: 150 nA (Typical)
- Operating Supply Voltage: 0.9 V to 6.5 V
- Valid Reset for VDD > 0.6 V
- Push-Pull RESET Output
- Factory-Trimmed Reset Threshold Voltages
- Temperature Range: -40°C to 85°C
- Packages: 1-mm×1-mm X2SON or 3-Pin SOT23
Applications
- Portable and Battery-Powered Equipment
- Metering Industrial Equipment
- Cell Phones
- Glucose Monitors
- Tablets
- Wearables
C2066667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



