LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1000C32-I4T1U product image
Immagini a scopo illustrativo

ABLIC S-1000C32-I4T1U

Produttore
Cod. Prod.
S-1000C32-I4T1U
Cod. LCSC
C2066420
Imballo
SNT-4A
Numero Cliente
Attr. chiave
Active Low 1 SNT-4A Supervisors RoHS
Scheda TecnicaABLIC S-1000C32-I4T1U
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.2289$ 0.23
200+$ 0.0886$ 17.72
500+$ 0.0855$ 42.75
1,000+$ 0.084$ 84.00
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreABLIC
ImballoSNT-4A
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.2V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The S-1000 series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±1.0%. It operates with low current consumption of 350 nA typ. Two output forms, Nch open-drain and CMOS output, are available. CMOS voltage detector, S-1000 Series is the most suitable for the portable equipments with ultra low current consumption, high precision and corresponding to the small package.

Caratteristiche

Traduzione AI
  • Ultra-low current consumption
  • High-precision detection voltage
  • Operating voltage range: 0.95 to 5.5 V
  • Hysteresis characteristics: 5% typ.
  • Detection voltage: 1.5 to 4.6 V (0.1 V step)
  • Output form: Nch open-drain output (Active “L”), CMOS output(Active “L”)
  • Lead-free, Sn 100%, halogen-free

Applicazioni

Traduzione AI
  • Power monitor for microcomputers and reset for CPUs.
  • Power monitor for portable equipments such as cellular phones, digital still cameras and PDAs.
  • Constant voltage power monitor for cameras, video equipments and communication devices.