LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADA4084-2ARZ-R7 product image
  • ADA4084-2ARZ-R7 thumbnail 1
  • ADA4084-2ARZ-R7 thumbnail 2
  • ADA4084-2ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4084-2ARZ-R7RoHS

Manufacturer
MPN
ADA4084-2ARZ-R7
LCSC Part #
C206635
Packaging
SOIC-8
Customer #
Key Attributes
Low Noise, Rail-to-Rail Input/Output, Low Power Operational Amplifiers
Datasheetpdf iconADI ADA4084-2ARZ-R7
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7822$ 7.3153$ 7.32
10+$ 6.7242$ 6.3208$ 63.21
30+$ 6.0801$ 5.7153$ 171.46
100+$ 5.5397$ 5.2074$ 520.74
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate4.6V/us
Input Offset Current(Ios)25nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)124dB
Ib - Input Bias Current250nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current625uA
Gain Bandwidth Product15.9MHz
Input Voltage Noise Density3.9nV/√Hz@1kHz
Dual Supply-15V~-1.5V;1.5V~15V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad) are single-supply, 10 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from +3 V to +30 V (or ±1.5 V to ±15 V).

These amplifiers are well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the ADA4084-1/ADA4084-2/ADA4084-4 useful in a wide variety of applications, including filters and instrumentation.

Other applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers.

The ability to swing rail to rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.

The ADA4084-1/ADA4084-2/ADA4084-4 are specified over the industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Rail-to-rail input/output
  • Low power: 0.625 mA typical per amplifier at ±15 V
  • Gain bandwidth product: 15.9 MHz at Av = 100 typical
  • Unity-gain crossover: 9.9 MHz typical
  • −3 dB closed-loop bandwidth: 13.9 MHz typical at ±15 V
  • Low offset voltage: 100 μV maximum (SOIC)
  • Unity-gain stable
  • High slew rate: 4.6 V/μs typical
  • Low noise: 3.9 nV/√Hz typical at 1 kHz
  • Long-term offset voltage drift (10,000 hours): 3 μV typical
  • Temperature hysteresis: 4 μV typical

Applications

AI Translation
  • Battery-powered instrumentation
  • High-side and low-side sensing
  • Power supply control and protection
  • Telecommunications
  • Digital-to-analog converter (DAC) output amplifiers
  • Analog-to-digital converter (ADC) input buffers