LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6346UR44+T product image
Images for reference only

MAXIM MAX6346UR44+T

Manufacturer
MPN
MAX6346UR44+T
LCSC Part #
C2066318
Packaging
SOT-23-3
Customer #
Key Attributes
185ms Active Low 1V~5.5V 1 SOT-23-3 Supervisors RoHS
DatasheetMAXIM MAX6346UR44+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-3
Reset Timeout185ms
output typePush-pull
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.38V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6326/MAX6327/MAX6328/MAX6346/MAX6347/ MAX6348 microprocessor (µP) supervisory circuits monitor the power supplies in µP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V, and 5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 100ms after VCC has risen above the reset threshold. The only difference between the devices is their output. The MAX6326/MAX6346 (push-pull) and MAX6328/MAX6348 (open-drain) have an active-low reset output. The MAX6327/MAX6347 have an active-high push-pull reset output. All of these parts are guaranteed to be in the correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are factory-trimmable between 2.2V and 4.63V, in approximately 100mV increments. Twenty-one standard versions are available. Ultra-low supply currents (1µA max for the MAX6326/ MAX6327/MAX6328) make these parts ideal for use in portable equipment. All six devices are available in space-saving SOT23 and SC70 packages.

Features

AI Translation
  • Ultra-Low 1µA (max) Supply Current (MAX6326/MAX6327/MAX6328)
  • Precision Monitoring of 2.5V, 3V, 3.3V, and 5V Power-Supply Voltages
  • Reset Thresholds Available from 2.2V to 4.63V
  • Fully Specified Over Temperature
  • 100ms (min) Power-On Reset Pulse Width
  • Low Cost
  • Available in Three Versions: Push-Pull RESET, Push-Pull RESET, and Open-Drain RESET
  • Power-Supply Transient Immunity
  • No External Components
  • 3-Pin SC70/SOT23 Packages
  • Pin Compatible with MAX803/MAX809/MAX810

Applications

AI Translation
  • Computers Power Monitoring
  • Intelligent Instruments
  • Portable/Battery-Powered Equipment
  • Controllers
  • Critical µP and µC

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TPV809M-3STR3PEAKSimilarSOT-23G-3150$ 0.0663
STM809LWX6FSTSimilarSOT-23-32,975$ 0.3274
STM809RWX6FSTSimilarSOT-231,375$ 0.3237
MAX809MMSKSEMISimilarSOT-23-32,000$0.0359 $0.0377
IMP809MEUR-TPTECH PUBLICSimilarSOT-234,170$0.0583 $0.0613
View and Compare All Alternative Parts.