MAXIM MAX6398ATT+T
| Manufacturer | |
| Mfr. Part # | MAX6398ATT+T |
| LCSC Part # | C2066150 |
| Package | TDFN-6-EP(3x3) |
| Customer # | |
| Key Attributes | Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V |
| Description | -40℃~+125℃ TDFN-6-EP(3x3) Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | TDFN-6-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.5117 | $ 15.51 |
10+ | $ 14.8165 | $ 148.17 |
30+ | $ 13.6108 | $ 408.32 |
100+ | $ 12.5602 | $ 1256.02 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$