ADI ADG1401BCPZ-REEL7
| Manufacturer | |
| MPN | ADG1401BCPZ-REEL7 |
| LCSC Part # | C206611 |
| Packaging | LFCSP-8(2x3) |
| Customer # | |
| Key Attributes | iCMOS SPST Switches |
| Datasheet | ADI ADG1401BCPZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -5V~5V;-15V~15V;12V | |
| Ron | 1Ω | |
| Number of Channels | 1 | |
| Propagation Delay | - | |
| Con | 187pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -5V~5V;-15V~15V;12V | |
| Ron | 1Ω | |
| Number of Channels | 1 | |
| Propagation Delay | - | |
| Con | 187pF |
Introduction
The ADG1401/ADG1402 contain a single-pole/single-throw (SPST) switch. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The iCMOS (industrial CMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and a reduced package size. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
Features
- 1 Ω on resistance
- 0.2 Ω on resistance flatness
- Up to 430 mA continuous current
- Fully specified at +12 V, ±15 V, ±5 V
- 1 supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- 8-lead MSOP and 8-lead, 3 mm × 2 mm LFCSP packages
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
- Audio signal routing
- Video signal routing
- Communication systems
- Relay replacements
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9662 | $ 2.97 |
| 10+ | $ 2.5513 | $ 25.51 |
| 30+ | $ 2.3045 | $ 69.14 |
| 100+ | $ 2.0561 | $ 205.61 |
| 500+ | $ 1.9404 | $ 970.20 |
| 1,000+ | $ 1.8895 | $ 1889.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -5V~5V;-15V~15V;12V | |
| Ron | 1Ω | |
| Number of Channels | 1 | |
| Propagation Delay | - | |
| Con | 187pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -5V~5V;-15V~15V;12V | |
| Ron | 1Ω | |
| Number of Channels | 1 | |
| Propagation Delay | - | |
| Con | 187pF |
Introduction
The ADG1401/ADG1402 contain a single-pole/single-throw (SPST) switch. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The iCMOS (industrial CMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and a reduced package size. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
Features
- 1 Ω on resistance
- 0.2 Ω on resistance flatness
- Up to 430 mA continuous current
- Fully specified at +12 V, ±15 V, ±5 V
- 1 supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- 8-lead MSOP and 8-lead, 3 mm × 2 mm LFCSP packages
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
- Audio signal routing
- Video signal routing
- Communication systems
- Relay replacements
C206611 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADG1402BCPZ-REEL7 | ADI | LFCSP-8(2x3) | 10 | $ 9.2729 |



