MICROCHIP 24FC04HT-I/MUY
| Produttore | |
| Cod. Prod. | 24FC04HT-I/MUY |
| Cod. LCSC | C2066038 |
| Imballo | UDFN-8-EP(2x3) |
| Numero Cliente | |
| Attr. chiave | 4Kbit 1MHz I2C UDFN-8-EP(2x3) Memory RoHS |
| Scheda Tecnica | MICROCHIP 24FC04HT-I/MUY |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.
Caratteristiche
Traduzione AI
- Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
- Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Clock Compatibility
- Page Write Time 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect for Half-Array (100h-1FFh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2159 | $ 0.22 |
| 10+ | $ 0.1701 | $ 1.70 |
| 30+ | $ 0.1505 | $ 4.52 |
| 100+ | $ 0.126 | $ 12.60 |
| 500+ | $ 0.1151 | $ 57.55 |
| 1,000+ | $ 0.1086 | $ 108.60 |
Package Standard5000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.
Caratteristiche
Traduzione AI
- Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
- Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Clock Compatibility
- Page Write Time 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect for Half-Array (100h-1FFh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C2066038 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AT24C04C-MAHM-T | MICROCHIP | UDFN-8(2x3) | 88 | $ 0.9106 | ||
| 24FC04T-E/MUY | MICROCHIP | UDFN-8(2x3) | 0 | $ 0.2539 | ||
| 24FC04HT-E/MUY | MICROCHIP | UDFN-8L-EP(2x3) | 0 | $ 0.414 | ||
| 24FC04T-I/MUY | MICROCHIP | UDFN-8(2x3) | 0 | $ 0.5029 | ||
| 24AA044T-I/MUY | MICROCHIP | UDFN-8-EP(2x3) | 0 | $ 0.725 | ||
| 24AA044T-E/MUY | MICROCHIP | UDFN-8(2x3) | 0 | $ 0.3949 | ||
| AT24CS04-MAHM-E | MICROCHIP | UDFN-8-EP(2x3) | 0 | $ 0.3047 | ||
| AT24C04C-MAHM-E | MICROCHIP | UDFN-8-EP(2x3) | 0 | $ 0.2665 | ||
| FM24C04D-DN-T-G | FUDAN MICRO | TDFN-8-EP(2x3) | 0 | $ 0.1772 | ||
| FT24C04A-UNR-T | FMD(Fremont Micro Devices) | 8-DFN (2x3) | 0 | $ 0.2734 |

