LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC02BT-E/MS product image
Images for reference only

MICROCHIP 24LC02BT-E/MSRoHS

Manufacturer
MPN
24LC02BT-E/MS
LCSC Part #
C2066021
Packaging
MSOP-8
Customer #
Key Attributes
2Kbit I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC02BT-E/MS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3555$ 0.36
10+$ 0.2801$ 2.80
30+$ 0.2478$ 7.43
100+$ 0.2075$ 20.75
500+$ 0.1896$ 94.80
1,000+$ 0.1788$ 178.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingMSOP-8
Voltage - Supply2.5V~5.5V
Memory Size2Kbit
Operating temperature-40℃~+125℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 24XXX02 is a 2-Kbit Electrically Erasable PROM. The device is organized as one block of 256x8-bit memory with a 2-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX02 also has a page write capability for up to 8 bytes of data.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA02 and 24FC02 Devices, 2.5V for 24LC02B Devices
  • Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA, maximum (I-temp.)
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 8-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified