ADI ADG1408YCPZ-REEL7
| Manufacturer | |
| MPN | ADG1408YCPZ-REEL7 |
| LCSC Part # | C206600 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | ADG1408 8-Channel ±15 V/+12 V/±5 V iCMOS Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 4Ω | |
| Voltage - Supply | -15V~15V;12V;-5V~5V | |
| Number of Channels | 1 | |
| Con | 135pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG1408/ADG1409 are monolithic iCMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG1409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off.
The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage devices has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and batterypowered instruments.
Features
- 4.7 Ω maximum on resistance at 25℃
- 0.5 Ω on-resistance flatness
- Up to 190 mA continuous current
- Fully specified at ±15V / ±12V / ±5V
- 3 V logic-compatible inputs
- Rail-to-rail operation
- Break-before-make switching action
- 16-lead TSSOP and 4mmx4mm LFCSP
Applications
- Relay replacement
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Temperature measurement systems
- Battery-powered systems
- Communication systems
- Medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3875$ 7.5488 | $ 7.55 |
| 10+ | $ 7.3116$ 6.5805 | $ 65.81 |
| 30+ | $ 6.6567$ 5.9911 | $ 179.73 |
| 100+ | $ 6.1074$ 5.4967 | $ 549.67 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 4Ω | |
| Voltage - Supply | -15V~15V;12V;-5V~5V | |
| Number of Channels | 1 | |
| Con | 135pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG1408/ADG1409 are monolithic iCMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG1409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off.
The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage devices has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and batterypowered instruments.
Features
- 4.7 Ω maximum on resistance at 25℃
- 0.5 Ω on-resistance flatness
- Up to 190 mA continuous current
- Fully specified at ±15V / ±12V / ±5V
- 3 V logic-compatible inputs
- Rail-to-rail operation
- Break-before-make switching action
- 16-lead TSSOP and 4mmx4mm LFCSP
Applications
- Relay replacement
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Temperature measurement systems
- Battery-powered systems
- Communication systems
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



