LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 314043110 product image
  • 314043110 thumbnail 1
  • 314043110 thumbnail 2
  • 314043110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 314043110RoHS

Manufacturer
MPN
314043110
LCSC Part #
C206559
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Datasheetpdf iconMOLEX 314043110
Custom CablesMOQ 1pc
In-Stock: 2,788
2,788 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7406$ 0.74
10+$ 0.6032$ 6.03
30+$ 0.5336$ 16.01
100+$ 0.4657$ 46.57
350+$ 0.4253$ 148.86
1,050+$ 0.4043$ 424.52
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Pitch2.54mm
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row3
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.