MICROCHIP 24LC014T-I/MC
| Fabricante | |
| Cód. da peça | 24LC014T-I/MC |
| Nº LCSC | C2065500 |
| Emb. | DFN-8-EP(2x3) |
| Número do Cliente | |
| Atrib. princ. | 1-Kbit 1-Wire Serial EEPROM |
| Folha de Dados | MICROCHIP 24LC014T-I/MC |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Tipo | Descrição | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrição
The Microchip Technology Inc. 24AA014/24LC014 is a 1-Kbit Serial Electrically Erasable PROM (EEPROM). The device is organized as a single block of 128x8 bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA014/24LC014 devices on the same bus for up to 8 Kbits of contiguous EEPROM memory.
Recursos
- Single-Supply with Operation down to 1.7V for 24AA014 Devices, 2.5V for 24LC014 Devices
- Low-Power CMOS Technology:
- Read current: 1 mA, maximum
- Standby current: 1 μA, maximum (l-temp.)
- Organized as a Single Block of 128 Bytes (128x8)
- Hardware Write Protection for Entire Array
- Two-Wire Serial Interface Bus, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- 16-Byte Page Write Buffer
- Self-Timed Erase/Write Cycle
- Page Write Time: 5 ms Maximum
- Cascadable up to Eight Devices
- High Reliability:
- More than one million erase/write cycles
- Data retention: >200 Years
- ESD protection: >4000 V
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.5011 | $ 0.50 |
| 200+ | $ 0.1951 | $ 39.02 |
| 500+ | $ 0.1871 | $ 93.55 |
| 1,000+ | $ 0.184 | $ 184.00 |
Encapsulamento Padrão3300/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Tipo | Descrição | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrição
The Microchip Technology Inc. 24AA014/24LC014 is a 1-Kbit Serial Electrically Erasable PROM (EEPROM). The device is organized as a single block of 128x8 bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA014/24LC014 devices on the same bus for up to 8 Kbits of contiguous EEPROM memory.
Recursos
- Single-Supply with Operation down to 1.7V for 24AA014 Devices, 2.5V for 24LC014 Devices
- Low-Power CMOS Technology:
- Read current: 1 mA, maximum
- Standby current: 1 μA, maximum (l-temp.)
- Organized as a Single Block of 128 Bytes (128x8)
- Hardware Write Protection for Entire Array
- Two-Wire Serial Interface Bus, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- 16-Byte Page Write Buffer
- Self-Timed Erase/Write Cycle
- Page Write Time: 5 ms Maximum
- Cascadable up to Eight Devices
- High Reliability:
- More than one million erase/write cycles
- Data retention: >200 Years
- ESD protection: >4000 V
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
C2065500 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| BR24G01NUX-3TTR | ROHM | Similares | VSON-8(2x3) | 100 | $ 0.3201 | ||
| 24LC01BT-I/MNY | MICROCHIP | Similares | TDFN-8-EP(2x3) | 0 | $ 1.1368 | ||
| 24LC014-I/MC | MICROCHIP | Similares | DFN-8-EP(2x3) | 0 | $ 0.4878 | ||
| 24LC01BT-I/MC | MICROCHIP | Similares | TDFN-8-EP(2x3) | 0 | $ 0.725 | ||
| 24LC014T-I/MNY | MICROCHIP | Similares | TDFN-8-EP(2x3) | 0 | $ 0.7802 |

