LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 3092042 product image
  • 3092042 thumbnail 1
  • 3092042 thumbnail 2
  • 3092042 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 3092042RoHS

Manufacturer
MPN
3092042
LCSC Part #
C206549
Packaging
P=5.03mm
Customer #
Key Attributes
CONN HOUSING 4POS 5.03mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 915
915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2815$ 1.41
50+$ 0.227$ 11.35
150+$ 0.2037$ 30.56
1,000+$ 0.1638$ 163.80
2,000+$ 0.1508$ 301.60
5,000+$ 0.143$ 715.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.03mm
Pitch5.03mm
Reference Series-
Pins Structure1x4P
Number of Rows1
Number of PINs Per Row4
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.