LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICROCHIP 24LCS52T-I/ST product image
Imagens ilustrativas

MICROCHIP 24LCS52T-I/ST

Fabricante
Cód. da peça
24LCS52T-I/ST
Nº LCSC
C2064729
Emb.
TSSOP-8
Número do Cliente
Atrib. princ.
2Kbit 2.2V~5.5V 400kHz I2C TSSOP-8 Memory
Folha de DadosMICROCHIP 24LCS52T-I/ST
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.3672$ 0.37
10+$ 0.29$ 2.90
30+$ 0.2561$ 7.68
100+$ 0.2145$ 21.45
500+$ 0.1959$ 97.95
1,000+$ 0.1851$ 185.10
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Memory/Memory
FabricanteMICROCHIP
Emb.TSSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Software write protection function;Noise suppression function
Memory Size2Kbit
Voltage - Supply2.2V~5.5V
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Current - Supply1mA
Write Cycle Time(tWC)5ms
Standby Supply Current0.36uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Descrição

Tradução por IA

The 24AA52/24LCS52 (24xx52*) is a 2 Kbit Electrically Erasable PROM capable of operation across a broad voltage range (1.8V to 5.5V). This device has a software write-protect feature for the lower half of the array, as well as an external pin that can be used to write-protect the entire array. The software write-protect feature is enabled by sending the device a special command. Once this feature has been enabled, it cannot be reversed. There is a WP pin that can be used to write-protect the entire array, regardless of whether the software write-protect register has been written or not. This allows the system designer to protect none, half, or all of the array, depending on the application. The device is organized as one block of 256x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24xxx52 also has a page write capability for up to 16 bytes of data. The 24XXX52 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, MSOP, DFN and TDFN packages.

Recursos

Tradução por IA
  • Single Supply with Operation Down to 1.8V
  • Low-Power CMOS Technology: - 1 mA active current, typical - 1 μA standby current, typical (Il-temp)
  • Organized as 1 Block of 256 Bytes (256x8)
  • Software Write Protection for Lower 128 Bytes
  • Hardware Write Protection for Entire Array
  • 2-Wire Serial Interface Bus, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz (24AA52) and 400 kHz (24LCS52) Compatibility
  • Self-Timed Write Cycle (including auto-erase)
  • Page Write Buffer for up to 16 Bytes
  • ESD Protection >4,000V
  • 1,000,000 Erase/Write Cycles
  • Data Retention >200 Years
  • 8-Lead PDIP, SOIC, TSSOP, MSOP, DFN and TDFN Packages
  • Pb-Free Finishes Available
  • Available for Extended Temperature Ranges: - Industrial (l): -40℃ to +85℃

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
24AA024-I/STMICROCHIPTSSOP-810$ 0.7821
M24C02-WDW6TPSTTSSOP-87,280$ 0.1977
24LC025T-I/STMICROCHIPTSSOP-899$ 0.6616
24LC025-I/STMICROCHIPTSSOP-869$ 0.9481
24LC024-I/STMICROCHIPTSSOP-842$ 1.1057
24LCS52T/STMICROCHIPTSSOP-80$ 0.5032
24LCS52-I/STMICROCHIPTSSOP-80$ 0.5032
24LCS52/STMICROCHIPTSSOP-80$ 0.3978
24AA52T-I/STMICROCHIPTSSOP-80$ 0.3978
24AA52-I/STMICROCHIPTSSOP-80$ 0.3978
34AA02T-I/STMICROCHIPTSSOP-80$ 0.292
24AA024HT-I/STMICROCHIPTSSOP-80$ 0.3301
24AA025T-I/STMICROCHIPTSSOP-80$ 0.3301
34AA02-I/STMICROCHIPTSSOP-80$ 0.3613
34AA02-E/STMICROCHIPTSSOP-80$ 0.3513
24LC02B-I/STMICROCHIPTSSOP-80$ 1.02
24LC024/STMICROCHIPTSSOP-80$ 1.0024
24LC024T/STMICROCHIPTSSOP-80$ 0.3301
24LC02BH-I/STMICROCHIPTSSOP-80$ 0.6383
24LC02B/STMICROCHIPTSSOP-80$ 0.3611