TI LM4862M/NOPB
| Manufacturer | |
| Mfr. Part # | LM4862M/NOPB |
| LCSC Part # | C206467 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Audio Power Amplifier with Shutdown Mode |
| Description | 3.6mA 1-Channel 825mWx1@8Ω Class AB SOIC-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0666 | $ 3.07 |
10+ | $ 3.0188 | $ 30.19 |
30+ | $ 2.9864 | $ 89.59 |
95+ | $ 2.9556 | $ 280.78 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$