ISSI IS43DR81280C-25DBLI-TR
| Manufacturer | |
| MPN | IS43DR81280C-25DBLI-TR |
| LCSC Part # | C2064613 |
| Packaging | TWBGA-60(8x10.5) |
| Customer # | |
| Key Attributes | 1.7V~1.9V 1Gbit 400MHz DDR2 SDRAM TWBGA-60(8x10.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-60(8x10.5) | |
| Refresh Current | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Memory Size | 1Gbit | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 400MHz | |
| Features | Built-in phase-locked loop;Dynamic on-chip termination;Data mask function;Auto precharge function | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 115mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ISSI's 1Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the 1/O balls.
Features
AI Translation
- VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V JEDEC standard 1.8V I/O (SSTL_18-compatible) Double data rate interface: two data transfers per clock cycle
- Differential data strobe (DQS, DQS) 4-bit prefetch architecture On chip DLL to align DQ and DQS transitions with CK
- 8 internal banks for concurrent operation
- Programmable CAS latency (CL) 3, 4, 5, 6 and 7 supported
- Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5 and 6 supported WRITE latency = READ latency - 1 tCK
- Programmable burst lengths: 4 or 8
- Adjustable data-output drive strength, full and reduced strength options
- On-die termination (ODT)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5937 | $ 9.59 |
| 200+ | $ 3.7132 | $ 742.64 |
| 500+ | $ 3.5832 | $ 1791.60 |
| 1,000+ | $ 3.5182 | $ 3518.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

