muRata LQP03TN1N3B02D
| Manufacturer | |
| MPN | LQP03TN1N3B02D |
| LCSC Part # | C206449 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.3nH 600mA 150mΩ 0201 |
| Description | 600mA 1.3nH 150mΩ Thin-Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
54,300
54,300
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0081 | $ 0.81 |
1,000+ | $ 0.0065 | $ 6.50 |
3,000+ | $ 0.0056 | $ 16.80 |
15,000+ | $ 0.0051 | $ 76.50 |
45,000+ | $ 0.0047 | $ 211.50 |
105,000+ | $ 0.0044 | $ 462.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$