LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS AT45DB321E-MWHF2B-T product image
  • AT45DB321E-MWHF2B-T thumbnail 1
  • AT45DB321E-MWHF2B-T thumbnail 2
  • AT45DB321E-MWHF2B-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS AT45DB321E-MWHF2B-T

Manufacturer
MPN
AT45DB321E-MWHF2B-T
LCSC Part #
C2064001
Packaging
W-PDFN-8-EP(6x8)
Customer #
Key Attributes
2.3V~3.6V 85MHz SPI W-PDFN-8-EP(6x8) Memory RoHS
DatasheetRENESAS AT45DB321E-MWHF2B-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9158$ 7.92
10+$ 7.7302$ 77.30
30+$ 7.6065$ 228.20
100+$ 7.4827$ 748.27
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerRENESAS
PackagingW-PDFN-8-EP(6x8)
Operating Temperature-
FeaturesPower-on reset;Hardware write protection;Software write protection;Absolute write protection
Memory Size-
Voltage - Supply2.3V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency85MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)5.5ms
Standby Supply Current7mA
InterfaceSPI

Introduction

AI Translation

The AT45DB321E is a 2.3V minimum, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice, image, program code, and data storage applications. It also supports the RapidS serial interface for applications requiring very high speed operation. Its 34,603,008 bits of memory are organized as 8,192 pages of 512 bytes or 528 bytes each. In addition to the main memory, it contains two SRAM buffers of 512/528 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. The SRAM buffers can be used as additional system scratch pad memory, and E2PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation. Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, it uses a serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise, and reduces package size. The device is optimized for use in many commercial and industrial applications where high-density, low-pin count, low-voltage, and low-power are essential. To allow for simple in-system re-programmability, it does not require high input voltages for programming. The device operates from a single 2.3V to 3.6V power supply for the erase and program and read operations. It is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK). All programming and erase cycles are self-timed.

Features

AI Translation
  • Single 2.3V - 3.6V supply
  • Serial Peripheral Interface (SPI) compatible Supports SPI modes 0 and 3 Supports RapidS™ operation
  • Continuous read capability through entire array Up to 85MHz Low-power read option up to 15MHz Clock-to-output time ((t_{v})) of 6ns maximum
  • User configurable page size 512 bytes per page 528 bytes per page (default) Page size can be factory pre-configured for 512 bytes
  • Two fully independent SRAM data buffers (512/528 bytes)
  • Flexible programming options Byte/Page Program (1 to 512/528 bytes) directly into main memory Buffer Write Buffer to Main Memory Page Program
  • Flexible erase options Page Erase (512/528 bytes) Block Erase (4 KB) Sector Erase (64 KB) Chip Erase (32 Mbits)
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features Individual sector protection Individual sector lock-down to make any sector permanently read-only 128-byte, One-Time Programmable (OTP) Security Register 64 bytes factory programmed with a unique identifier 64 bytes user programmable
  • Hardware and software controlled reset options
  • JEDEC Standard Manufacturer and Device ID Read
  • Low-power dissipation 400nA Ultra-Deep Power-Down current (typical) (3\mu A) Deep Power-Down current (typical) (25\mu A) Standby current (typical) 7mA Active Read current (typical)
  • Endurance: 100,000 program/erase cycles per page minimum
  • Data retention: 20 years
  • Green (Pb/Halide-free/RoHS compliant) packaging options 8-lead SOIC (0.208" wide) 8-pad Ultra-thin DFN (5\times6\times0.6mm) Die in Wafer Form