MAXIM DS28E07P+T
| Manufacturer | |
| MPN | DS28E07P+T |
| LCSC Part # | C2063921 |
| Packaging | TSOC-6 |
| Customer # | |
| Key Attributes | 1024-Bit, 1-Wire EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | TSOC-6 | |
| Voltage - Supply | 3V~5.25V | |
| Memory Size | 1Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | - | |
| Features | Page write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | 1,000 cycles | |
| Interface | Single bus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28E07 is a 1024-bit, 1-Wire EEPROM chip organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can individually be write protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. Each device has its own guaranteed unique 64-bit ROM identification number (ROM ID) that is factory programmed into the chip. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multiple-device 1-Wire network.
Features
- Partitioning of Memory Provides Greater Flexibility in Programming User Data
- 1024 Bits of EEPROM Memory Organized as Four Pages of 256 Bits
- Individual Memory Pages Can Be Permanently Write Protected or Put in EPROM-Emulation Mode (Write to 0)
- Advanced 1-Wire Protocol Minimizes Interface to Just Single IO Reducing Required Pin Count and Enhancing Reliability
- Unique Factory-Programmed, Unalterable 64-Bit Identification Number
- Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
- Communicates to Host with a Single Digital Signal at 15.4kbps or 125kbps Using 1-Wire Protocol
- Reads and Writes over a Wide Voltage Range from 3.0V to 5.25V from -40℃ to +85℃
- ±8kV HBM ESD Protection (typ) for IO Pin
Applications
- Accessory/PCB Identification
- Medical Sensor Calibration Data Storage
- Analog Sensor Calibration Including IEEE P1451.4 Smart Sensors
- Ink and Toner Print Cartridge Identification
- After-Market Management of Consumables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2928$ 1.6738 | $ 1.67 |
| 10+ | $ 1.9304$ 1.4092 | $ 14.09 |
| 30+ | $ 1.703$ 1.2432 | $ 37.30 |
| 100+ | $ 1.4706$ 1.0736 | $ 107.36 |
| 500+ | $ 1.365$ 0.9965 | $ 498.25 |
| 1,000+ | $ 1.3195$ 0.9633 | $ 963.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | TSOC-6 | |
| Voltage - Supply | 3V~5.25V | |
| Memory Size | 1Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | - | |
| Features | Page write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | 1,000 cycles | |
| Interface | Single bus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28E07 is a 1024-bit, 1-Wire EEPROM chip organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can individually be write protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. Each device has its own guaranteed unique 64-bit ROM identification number (ROM ID) that is factory programmed into the chip. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multiple-device 1-Wire network.
Features
- Partitioning of Memory Provides Greater Flexibility in Programming User Data
- 1024 Bits of EEPROM Memory Organized as Four Pages of 256 Bits
- Individual Memory Pages Can Be Permanently Write Protected or Put in EPROM-Emulation Mode (Write to 0)
- Advanced 1-Wire Protocol Minimizes Interface to Just Single IO Reducing Required Pin Count and Enhancing Reliability
- Unique Factory-Programmed, Unalterable 64-Bit Identification Number
- Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
- Communicates to Host with a Single Digital Signal at 15.4kbps or 125kbps Using 1-Wire Protocol
- Reads and Writes over a Wide Voltage Range from 3.0V to 5.25V from -40℃ to +85℃
- ±8kV HBM ESD Protection (typ) for IO Pin
Applications
- Accessory/PCB Identification
- Medical Sensor Calibration Data Storage
- Analog Sensor Calibration Including IEEE P1451.4 Smart Sensors
- Ink and Toner Print Cartridge Identification
- After-Market Management of Consumables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

