Sunltech SLW3012S100MST
| Manufacturer | SunltechAsian Brands |
| MPN | SLW3012S100MST |
| LCSC Part # | C206385 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 630mA 345mΩ 1212 |
| Datasheet | Sunltech SLW3012S100MST |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,3x3mm | |
| Current Rating | 630mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 345mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,3x3mm | |
| Current Rating | 630mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 345mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 570
570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0404 | $ 0.40 |
| 100+ | $ 0.0333 | $ 3.33 |
| 300+ | $ 0.0298 | $ 8.94 |
| 2,000+ | $ 0.024 | $ 48.00 |
| 4,000+ | $ 0.0219 | $ 87.60 |
| 10,000+ | $ 0.0208 | $ 208.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,3x3mm | |
| Current Rating | 630mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 345mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,3x3mm | |
| Current Rating | 630mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 345mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C206385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SLW3015S100MST | Sunltech | Similar | SMD,3x3mm | 1,350 | $ 0.0433 | ||
| SLW3012P100MST | Sunltech | Similar | SMD,3x3mm | 555 | $ 0.0831 | ||
| SLW3010S100MST | Sunltech | Similar | SMD,3x3mm | 1,000 | $ 0.0457 | ||
| SLW3015P100MST | Sunltech | Similar | SMD,3x3mm | 1,660 | $ 0.0529 | ||
| SLO0320T100MTT | Sunltech | Similar | SMD,3x3mm | 2,475 | $ 0.1713 |
5 more alternative parts.View all substitutes



