Alliance Memory AS4C8M32S-7TCNTR
| Manufacturer | |
| Mfr. Part # | AS4C8M32S-7TCNTR |
| LCSC Part # | C2063826 |
| Package | TSOP-86-10.2mm |
| Customer # | |
| Description | 256Mbit 3V~3.6V 143MHz TSOP-86-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-86-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.634 | $ 5.63 |
200+ | $ 2.1811 | $ 436.22 |
500+ | $ 2.1039 | $ 1051.95 |
1,000+ | $ 2.0668 | $ 2066.80 |
Standard Packaging 1000/Full
Reel | ||