Sunltech SLW8040S180MST
| Manufacturer | SunltechAsian Brands |
| MPN | SLW8040S180MST |
| LCSC Part # | C206357 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 18uH 2.4A 90mΩ SMD,8x8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.4A | |
| Inductance | 18uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.4A | |
| Inductance | 18uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1254 | $ 0.63 |
| 50+ | $ 0.1033 | $ 5.17 |
| 150+ | $ 0.0922 | $ 13.83 |
| 1,000+ | $ 0.0769 | $ 76.90 |
| 2,000+ | $ 0.0703 | $ 140.60 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.4A | |
| Inductance | 18uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.4A | |
| Inductance | 18uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C206357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



